415 Series 277 VAC Rated Surface Mount Fuses

Littelfuse 415 series NANO²® surface mount fuses have a high interrupting rating of 1500 A needed for circuit protection

Image of Littelfuse 415 Series Surface Mount FusesLittelfuse 415 series NANO² 277 VAC rated, surface mount fuses are available in a compact 15 mm x 5 mm square package. They have a high interrupting rating of 1500 A needed for circuit protection on applications where high fault current is a possibility.

Features
  • Surface mountable
  • Small package size of 15 mm x 5 mm square
  • High interrupting rating of 1500 A at rated voltage
  • Rated voltage at 277 VAC
Applications
  • AC/DC power adapters
  • Power supplies
  • Lighting systems
  • Industrial equipment
  • White goods

415 Series 277 VAC Rated Surface Mount Fuses

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
415 SERIES 277VAC RATED, SURFACE0415001.DRSP415 SERIES 277VAC RATED, SURFACE1328 - Immediate$106.04ดูรายละเอียด
415 SERIES 277VAC RATED, SURFACE04151.25DRSP415 SERIES 277VAC RATED, SURFACE1500 - Immediate$106.04ดูรายละเอียด
415 SERIES 277VAC RATED, SURFACE0415002.DRSP415 SERIES 277VAC RATED, SURFACE1440 - Immediate$106.04ดูรายละเอียด
415 SERIES 277VAC RATED, SURFACE041502.5DRSP415 SERIES 277VAC RATED, SURFACE1495 - Immediate$106.04ดูรายละเอียด
415 SERIES 277VAC RATED, SURFACE04153.15DRSP415 SERIES 277VAC RATED, SURFACE1495 - Immediate$106.04ดูรายละเอียด
415 SERIES 277VAC RATED, SURFACE0415004.DRSP415 SERIES 277VAC RATED, SURFACE1404 - Immediate$106.04ดูรายละเอียด
415 SERIES 277VAC RATED, SURFACE0415005.DRSP415 SERIES 277VAC RATED, SURFACE1484 - Immediate$106.04ดูรายละเอียด
415 SERIES 277VAC RATED, SURFACE041506.3DRSP415 SERIES 277VAC RATED, SURFACE1142 - Immediate$106.04ดูรายละเอียด
Published: 2025-05-09