59050 Miniature PCB Mountable Reed Switches

Littelfuse’s two-part magnetically operated proximity switches feature molded stand-offs to allow for board washing

Image of Littelfuse's 59050 Miniature PCB Mountable Reed SwitchesLittelfuse’s 59050 miniature PCB mountable reed switches are 22.86 mm x 4.57 mm x 4.32 mm (0.900” x 0.180” x 0.170”) in size with a choice of normally open, normally open high voltage, and change over contacts. They feature molded stand-offs to allow board washing. They are capable of switching up to 265 VAC/300 VDC at 10 VA. These switches function best with the matching 57050-000 actuator.

Features
  • Two-part magnetically operated proximity switch
  • Standard normally open, high voltage normally open, and change over contact configuration
  • Molded stand-offs to allow board washing
  • RoHS compliant
Applications
  • Position and limit sensing
  • Door switches
  • Security system switches

59050 Miniature PCB Mountable Reed Switches

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
SWITCH REED SPST-NO 350MA 140V59050-1-T-00-0SWITCH REED SPST-NO 350MA 140V104 - Immediate$81.47ดูรายละเอียด
SWITCH REED SPST-NO 350MA 140V59050-1-U-00-0SWITCH REED SPST-NO 350MA 140V927 - Immediate$81.47ดูรายละเอียด
SWITCH REED SPST-NO 300MA 265V59050-020SWITCH REED SPST-NO 300MA 265V263 - Immediate$112.51ดูรายละเอียด
SWITCH REED SPST-NO 350MA 140V59050-1-S-00-0SWITCH REED SPST-NO 350MA 140V159 - Immediate$81.47ดูรายละเอียด
SWITCH REED SPST-NO 350MA 140V59050-010SWITCH REED SPST-NO 350MA 140V2468 - Immediate$59.16ดูรายละเอียด
SWITCH MAGNETIC SPDT 180MA 120V59050-3-T-00-0SWITCH MAGNETIC SPDT 180MA 120V1768 - Immediate$161.00ดูรายละเอียด
SWITCH REED SPST-NO 350MA 140V59050-1-V-00-0SWITCH REED SPST-NO 350MA 140V530 - Immediate$81.47ดูรายละเอียด
SWITCH MAGNETIC SPDT 180MA 120V59050-3-S-00-0SWITCH MAGNETIC SPDT 180MA 120V978 - Immediate$161.97ดูรายละเอียด
SWITCH REED SPDT 250MA59050-030SWITCH REED SPDT 250MA967 - Immediate$168.76ดูรายละเอียด

Magnetic Actuator

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
MAGNET 0.9"L X 0.180"W PLASTIC57050-000MAGNET 0.9"L X 0.180"W PLASTIC1160 - Immediate$135.14ดูรายละเอียด
Published: 2022-09-21