AQ27COM-01FTG Bidirectional TVS Diode Array
Littelfuse's 27 V bidirectional 200 W TVS diode array offers discrete, general purpose ESD protection
Littelfuse's AQ27COM-01 series bidirectional TVS is fabricated using proprietary silicon avalanche technology. These diodes provide electronic equipment with a high electrostatic discharge (ESD) protection level.
The AQ27COM-01 series TVS can safely absorb repetitive ESD strikes of ±30 kV (contact and air discharge as defined in IEC 61000-4-2) without any performance degradation. In addition, it can safely dissipate a 4 A 8/20 μs surge event as defined in IEC 61000-4-5, 2nd edition.
- ESD, IEC 61000-4-2, ±30 kV contact/air
- ESD, ISO 10605, 330 pF 330 Ω, ±30 kV contact/air
- EFT, IEC 61000-4-4, 40 A (5/50 ns)
- Maximum surge tolerance, IEC 61000-4-5 2nd edition, 4 A (8/20 μs)
- Halogen-free, lead-free, and RoHS compliant
- Moisture sensitivity level (MSL-1)
- AEC-Q101 qualified and PPAP capable
AQ27COM-01FTG Bidirectional TVS Diode Array
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | AQ27COM-01FTG | TVS DIODE 27VWM 50VC SOD323 | 2375 - Immediate 63000 - Factory Stock | $18.75 | ดูรายละเอียด |