DCNLB Series Industrial Contactor Relays
Littelfuse's DCNLB series high-current DC contactor relays are available in single-coil and double-coil configurations
Littelfuse's DCNLB series are 60 VDC maximum normally closed SPST industrial contactor relays for stationary applications. They are designed for the electric control systems of communication power supplies, uninterruptible power supplies (UPS), engineering machines, and more. The DCNLB series 48 V high-current DC contactor relay is available in single-coil and double-coil configurations. The high-current contactor relay is also available with coil voltage ratings of 24 V, 48 V, and 60 V to suit various stationary applications.
- Up to 200 A continuous current rating for high-current contact switching
- Able to make and break up to 1600 A
- Main contacts are rated for 48 V (typ.) and 60 V (max.)
DCNLB Series Industrial Contactor Relays
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | DCNLB200NB24 | CVP RELAY | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | DCNLB200NB48 | CVP RELAY | 10 - Immediate | $2,406.75 | ดูรายละเอียด |
![]() | ![]() | DCNLB400NB48 | DC CONTACTOR CVP RELAY | 5 - Immediate | $3,113.73 | ดูรายละเอียด |
![]() | ![]() | DCNLB400NB24 | DC CONTACTOR CVP RELAY | 12 - Immediate | $3,153.44 | ดูรายละเอียด |
![]() | ![]() | DCNLB100NB48 | CVP RELAY | 14 - Immediate | $2,406.10 | ดูรายละเอียด |
![]() | ![]() | DCNLB200NB60 | CVP RELAY | 19 - Immediate | $2,423.02 | ดูรายละเอียด |
![]() | ![]() | DCNLB200NB48-01 | CVP RELAY | 19 - Immediate | $2,583.49 | ดูรายละเอียด |