Extreme Surge Capable Radial Leaded Varistors - Xtreme Series

Littelfuse's varistors offer high-surge energy/current absorption withstanding capability in a smaller form factor

Image of Littelfuse's Extreme Surge Capable Radial Leaded Varistors -Xtreme SeriesLittelfuse's Xtreme varistor series is specially designed to meet the challenge of high-surge energy and current absorption along with the capability to withstand multiple surges.The Xtreme varistor series is available in six disc sizes (5 mm, 7 mm, 10 mm, 11 mm, 14 mm, and 20 m) with voltage ratings from 130 VAC to 680 VAC.

Features
  • High operating temperature: +125°C
  • High energy absorption rating: 9.5J to 880J
  • High surge current handling capability: 1.2 kA to 15 kA
  • Wide operating voltage: 130 VAC to 680 VAC
Applications
  • Home appliances
  • Outdoor LED lighting drivers/power supplies
  • Switch mode power supplies (SMPS)
  • Surge protection devices (SPD) Type 2, Type 3, and Type4CA
  • Ground fault circuit interrupters (GFCI and AFCI)
  • Smart e-meters
  • Home automation and security systems: fire alarms and smoke detectors

Extreme Surge Capable Radial Leaded Varistors - Xtreme Series

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
VARISTOR 510V 2.5KA DISC 9MMV07X320EVARISTOR 510V 2.5KA DISC 9MM2732 - Immediate$7.76ดูรายละเอียด
VARISTOR 240V 1.2KA DISC 7MMV05X150EVARISTOR 240V 1.2KA DISC 7MM485 - Immediate$6.79ดูรายละเอียด
VARISTOR 510V 4.5KA DISC 12.50MMV10X320EVARISTOR 510V 4.5KA DISC 12.50MM490 - Immediate$11.96ดูรายละเอียด
VARISTOR 510V 10KA DISC 17MMV14X320EVARISTOR 510V 10KA DISC 17MM535 - Immediate$20.37ดูรายละเอียด
VARISTOR 470V 4.5KA DISC 12.50MMV10X300EVARISTOR 470V 4.5KA DISC 12.50MM3810 - Immediate$11.96ดูรายละเอียด
VARISTOR 510V 6KA DISC 14MMV11X320EVARISTOR 510V 6KA DISC 14MM1551 - Immediate$12.93ดูรายละเอียด
VARISTOR 510V 15KA DISC 23MMV20X320EVARISTOR 510V 15KA DISC 23MM313 - Immediate$22.63ดูรายละเอียด
VARISTOR 560V 6KA DISC 14MMV11X350EVARISTOR 560V 6KA DISC 14MM0 - Immediate$13.58ดูรายละเอียด
VARISTOR 220V 2.5KA DISC 9MMV07X140EVARISTOR 220V 2.5KA DISC 9MM0 - Immediate$7.11ดูรายละเอียด
VARISTOR 710V 2.5KA DISC 9MMV07X440EVARISTOR 710V 2.5KA DISC 9MM0 - Immediate$8.41ดูรายละเอียด
VARISTOR 270V 15KA DISC 23MMV20X175EVARISTOR 270V 15KA DISC 23MM0 - Immediate$20.37ดูรายละเอียด
VARISTOR 1KV 6KA DISC 14MMV11X625EVARISTOR 1KV 6KA DISC 14MM0 - Immediate$15.20ดูรายละเอียด
VARISTOR 300V 1.2KA DISC 7MMV05X195EVARISTOR 300V 1.2KA DISC 7MM0 - Immediate$7.11ดูรายละเอียด
VARISTOR 620V 10KA DISC 17MMV14X385EVARISTOR 620V 10KA DISC 17MM1690 - Immediate$21.34ดูรายละเอียด
VARISTOR 530V 6KA DISC 14MMV11X330EVARISTOR 530V 6KA DISC 14MM0 - Immediate$12.93ดูรายละเอียด
VARISTOR 430V 10KA DISC 17MMV14X275EVARISTOR 430V 10KA DISC 17MM0 - Immediate$20.37ดูรายละเอียด
VARISTOR 820V 15KA DISC 23MMV20X510EVARISTOR 820V 15KA DISC 23MM0 - Immediate$26.19ดูรายละเอียด
VARISTOR 430V 1.2KA DISC 7MMV05X275EVARISTOR 430V 1.2KA DISC 7MM0 - Immediate$7.44ดูรายละเอียด
VARISTOR 680V 2.5KA DISC 9MMV07X420EVARISTOR 680V 2.5KA DISC 9MM0 - Immediate$8.41ดูรายละเอียด
VARISTOR 530V 4.5KA DISC 12.50MMV10X330EVARISTOR 530V 4.5KA DISC 12.50MM0 - Immediate$12.61ดูรายละเอียด
Published: 2022-03-22