NTC Thermistors Hermetically Sealed LL-34 MiniMELF – SM Series

Littelfuse's MiniMELF glass encapsulated surface mount thermistors exhibit excellent long-term reliability and stability

Image of Littelfuse's NTC Thermistors Surface Mount LL-34 MiniMELF – SM Series Littelfuse's MiniMELF glass encapsulated surface mount thermistors are manufactured using super stable NTC chips that are hermetically sealed in a glass package resulting in a device that exhibits excellent long-term reliability and stability even when subjected to severe environmental or thermal conditions. Their uniform dimensions also make them ideal for use with automatic insertion equipment.

Features
  • High-temperature capability to +220°C
  • Surface mountable
  • Hermetically sealed glass package
  • Excellent long-term stability
  • Thermal time constant: 8 seconds max
  • Dissipation constant: 2 mW/°C
Applications
  • HVAC
  • Refrigeration

NTC Thermistors Surface Mount LL-34 MiniMELF – SM Series

รูปภาพManufacturer Part Numberคำอธิบายความต้านทานคลาดเคลื่อนที่ยอมรับได้ค่า B ที่ยอมรับได้Available Quantityราคาดูรายละเอียด
THERMISTOR NTC 10KOHM 3892K MELFSM103J1K-TRTHERMISTOR NTC 10KOHM 3892K MELF±10%-8335 - Immediate$18.75ดูรายละเอียด
THERMISTOR NTC 5KOHM 3419K MELFNSSM502K3J1NHB001THERMISTOR NTC 5KOHM 3419K MELF±10%-997 - Immediate$48.82ดูรายละเอียด
THERMISTOR NTC 10KOHM 3892K MELFSM103J1FTHERMISTOR NTC 10KOHM 3892K MELF±1%-1086 - Immediate$53.67ดูรายละเอียด
THERMISTOR NTC 10KOHM 3892K MELFSM103J1KTHERMISTOR NTC 10KOHM 3892K MELF±10%-252 - Immediate$48.82ดูรายละเอียด
THERMISTOR NTC 30KOHM 3892K MELFSM303J1KTHERMISTOR NTC 30KOHM 3892K MELF±10%-373 - Immediate$48.82ดูรายละเอียด
THERMISTOR NTC 500OHM 2941K MELFSM501B1KTHERMISTOR NTC 500OHM 2941K MELF±10%-0 - Immediate$30.91ดูรายละเอียด
THERMISTOR NTC 1KOHM 2941K MELFSM102B1KTHERMISTOR NTC 1KOHM 2941K MELF±10%-0 - Immediate$48.82ดูรายละเอียด
THERM NTC 4.7KOHM 3419K MELFSM472F1KTHERM NTC 4.7KOHM 3419K MELF±10%-0 - Immediate$29.79ดูรายละเอียด
THERMISTOR NTC 1MOHM 4140K MELFSM105R1KTHERMISTOR NTC 1MOHM 4140K MELF±10%-1094 - Immediate$48.82ดูรายละเอียด
THERMISTOR NTC 2KOHM 3419K MELFSM202F1KTHERMISTOR NTC 2KOHM 3419K MELF±10%-0 - Immediate$27.43ดูรายละเอียด
THERM NTC 4.7KOHM 3575K MELFSM472G1KTHERM NTC 4.7KOHM 3575K MELF±10%-0 - Immediate$30.91ดูรายละเอียด
THERM NTC 100KOHM 3892K MELFSM104J1FTHERM NTC 100KOHM 3892K MELF±1%-0 - Immediate$35.55ดูรายละเอียด
Published: 2021-11-02