PLEDxUx Unidirectional Series Open LED Protectors

Littelfuse's unidirectional open LED protector offers reverse battery/power polarity protection

Image of Littelfuse's PLEDxUx Unidirectional Series Open LED Protectors Littelfuse's PLEDxUx unidirectional series open LED protector provides a switching electronic shunt path when one LED in a string fails as an open circuit. PLED devices are connected in parallel with each LED in a series string. If one LED fails as an open circuit, the PLED connected to it turns on and carries the current that would have gone through the failed LED, so the remainder of the string continues to function. LEDs cannot withstand voltages of reverse polarity; the PLEDxUX series provides reverse battery / power polarity protection for greater LED reliability.

Features
  • Electronic shunt / bypass for open LEDs
  • Reverse battery / power protection
  • Fast switching
  • Small-footprint, DO-214AA or QFN package
  • Automatically resets after power cycle
  • RoHS-compliant
Benefits
  • Enables LED strings to continue to function even if one LED fails as an open circuit
  • Capable of PWM frequencies up to 10 kHz
  • Provides layout flexibility; maximum heat dissipation makes it ideal for dense board applications
  • Prevents accidental reversal of battery / power polarity because LEDs cannot survive reverse polarity voltages
  • Low maintenance, high reliability operation
  • Environmentally-friendly product

PLEDxUx Unidirectional Series Open LED Protectors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคา
LIGHT PROTECT LED SHUNT 9V SMDPLED9USLIGHT PROTECT LED SHUNT 9V SMD0 - Immediate$35.24ดูรายละเอียด
LIGHT PROTECT LED SHUNT 13V SMDPLED13USLIGHT PROTECT LED SHUNT 13V SMD47 - Immediate$35.24ดูรายละเอียด
LIGHT PROTECT LED SHUNT 18V SMDPLED18USLIGHT PROTECT LED SHUNT 18V SMD2500 - Immediate$35.24ดูรายละเอียด
LIGHT PROTECT LED SHUNT 6V SMDPLED6UQ12LIGHT PROTECT LED SHUNT 6V SMD349 - Immediate$42.68ดูรายละเอียด
LIGHT PROTECT LED SHUNT 9V SMDPLED9UQ12LIGHT PROTECT LED SHUNT 9V SMD3936 - Immediate$42.68ดูรายละเอียด
LIGHT PROTECT LED SHUNT 13V SMDPLED13UQ12LIGHT PROTECT LED SHUNT 13V SMD0 - Immediate$42.68ดูรายละเอียด
LIGHT PROTECT LED SHUNT 18V SMDPLED18UQ12LIGHT PROTECT LED SHUNT 18V SMD2619 - Immediate$42.68ดูรายละเอียด
Published: 2014-05-12