SIDACtor 3 kA or 5 kA Surge Protection Thyristors – Pxxx0MEL / Pxxx0FNL Series

Littelfuse's protection thyristors protect equipment through multiple surge events

Image of LIttelfuse Pxxx0MEL/Pxxx0FNL Series Surge Protection ThyristorsLittelfuse's Pxxx0MEL series 5 kA and Pxxx0FNL series 3 kA SIDACtor protection thyristors protect equipment located in high exposure environments from severe overvoltage transients and continue to provide protection through multiple surge events without functional degradation. Both series can be used in series with clamping devices such as varistors or TVS diodes for protecting AC power input lines.

Image of LIttelfuse Pxxx0MEL/Pxxx0FNL Series Surge Protection Thyristors PDF High Power Semiconductor Crowbar Protector for AC Power Line Applications

Features Applications
  • Provides high-power surge protection up to 3 kA or 5 kA
  • Low thermal accumulation during long-term events
  • Withstand multiple surge events with minimal degradation, eliminating the need to dispatch service personnel to replace damaged equipment
  • Superior clamping to traditional MOV passive technology for AC line protection
  • Low on-state voltage condition
  • Semiconductor crowbar devices have no wear-out mechanism
  • CATV amplifiers
  • Telecom base station equipment
  • EV battery charging systems
  • Data interfaces
  • AC power lines

Pxxx0MEL 3 kA Surge Protection Thyristors

รูปภาพManufacturer Part Numberคำอธิบายแรงดันไฟฟ้า - สถานะปิดแรงดันไฟฟ้า - สถานะเปิดAvailable Quantityราคาดูรายละเอียด
THYRISTOR 350V 3KA TO-262M-2P3800FNLTPTHYRISTOR 350V 3KA TO-262M-2350V4 V506 - Immediate$268.34ดูรายละเอียด
THYRISTOR 58V 3KA TO-262M-2P0640FNLTPTHYRISTOR 58V 3KA TO-262M-258V4 V93 - Immediate$310.04ดูรายละเอียด
THYRISTOR 65V 3KA TO-262M-2P0720FNLTPTHYRISTOR 65V 3KA TO-262M-265V4 V487 - Immediate$268.34ดูรายละเอียด
THYRISTOR 75V 3KA TO-262M-2P0900FNLTPTHYRISTOR 75V 3KA TO-262M-275V4 V64 - Immediate$268.34ดูรายละเอียด
THYRISTOR 90V 3KA TO-262M-2P1100FNLTPTHYRISTOR 90V 3KA TO-262M-290V4 V233 - Immediate$310.04ดูรายละเอียด
THYRISTOR 120V 3KA TO-262M-2P1300FNLTPTHYRISTOR 120V 3KA TO-262M-2120V4 V246 - Immediate$310.04ดูรายละเอียด
THYRISTOR 140V 3KA TO-262M-2P1500FNLTPTHYRISTOR 140V 3KA TO-262M-2140V4 V742 - Immediate$268.34ดูรายละเอียด
THYRISTOR 155V 3KA TO-262M-2P1900FNLTPTHYRISTOR 155V 3KA TO-262M-2155V4 V0 - Immediate$268.34ดูรายละเอียด
THYRISTOR 180V 3KA TO-262M-2P2300FNLTPTHYRISTOR 180V 3KA TO-262M-2180V4 V137 - Immediate$295.50ดูรายละเอียด
THYRISTOR 220V 3KA TO-262M-2P2600FNLTPTHYRISTOR 220V 3KA TO-262M-2220V4 V121 - Immediate$310.04ดูรายละเอียด
THYRISTOR 275V 3KA TO-262M-2P3100FNLTPTHYRISTOR 275V 3KA TO-262M-2275V4 V78 - Immediate$310.04ดูรายละเอียด
THYRISTOR 320V 3KA TO-262M-2P3500FNLTPTHYRISTOR 320V 3KA TO-262M-2320V4 V164 - Immediate$268.34ดูรายละเอียด

Pxxx0FNL 5 kA Surge Protection Thyristors

รูปภาพManufacturer Part Numberคำอธิบายแรงดันไฟฟ้า - สถานะเปิดกระแสไฟฟ้า - สูงสุดของพัลส์ (8/20µs)Available Quantityราคาดูรายละเอียด
THYRISTOR 180V 5KA TO-218-3P2300MELTHYRISTOR 180V 5KA TO-218-34 V5 kA7471 - Immediate$371.15ดูรายละเอียด
THYRISTOR 140V 5KA TO-218-3P1500MELTHYRISTOR 140V 5KA TO-218-34 V5 kA15 - Immediate$307.14ดูรายละเอียด
THYRISTOR 350V 5KA TO-218-3P3800MELTHYRISTOR 350V 5KA TO-218-34 V5 kA0 - Immediate$333.97ดูรายละเอียด
THYRISTOR 155V 5KA TO-218-3P1900MELTHYRISTOR 155V 5KA TO-218-34 V5 kA247 - Immediate$333.97ดูรายละเอียด
Published: 2018-07-23