SMA6L Series SMA TVS Diode
The Littelfuse SMA6L series TVS diodes are ideal for applications such as battery chargers, industrial equipment, and switch-mode power supplies
The SMA6L Series, an addition to the Littelfuse SMA family of TVS diodes, is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. The SMA6L series can handle the same level of power as a standard Littelfuse SMB series TVS diode (600 W) when operated within its peak pulse power rating. The low-profile SMA package provides the same surge capability as the industrial standard SMB but with the lowest height profile (1.1 mm vs. 2 mm) available in the industry. This small form factor makes the SMA6L series TVS diode ideal for use in applications such as ultra-slim notebook computers, hard disk drives, telecom equipment, battery chargers, industrial equipment and switch mode power supplies.
Features
- SMA low profile package: less than 1.1 mm
- Same power as standard SMB devices (600 W)
- Footprint compatibility with standard SMA and SMB products
- Typical failure mode is short from over-specified voltage or current
- Low inductance, excellent clamping capability
- Fast response time: typically less than 1.0 ns from 0 V to VBR min
- High temperature soldering: 260°C/40 seconds at terminals
- Built-in strain relief
- Glass passivated junction
- Typical IR less than 1 µA above 12 V
- Matte tin lead–free plated
- Halogen-free and RoHS compliant
SMA6L Series
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | SMA6L9.0A | TVS DIODE 9VWM 15.4VC DO221AC | 2656 - Immediate | $20.37 | ดูรายละเอียด |
![]() | ![]() | SMA6L10A | TVS DIODE 10VWM 17VC DO221AC | 4235 - Immediate | $14.87 | ดูรายละเอียด |
![]() | ![]() | SMA6L11A | TVS DIODE 11VWM 18.2VC DO221AC | 12028 - Immediate | $14.87 | ดูรายละเอียด |
![]() | ![]() | SMA6L12A | TVS DIODE 12VWM 19.9VC DO221AC | 0 - Immediate | $14.87 | ดูรายละเอียด |
![]() | ![]() | SMA6L13A | TVS DIODE 13VWM 21.5VC DO221AC | 0 - Immediate | $14.87 | ดูรายละเอียด |
![]() | ![]() | SMA6L14A | TVS DIODE 14VWM 23.2VC DO221AC | 0 - Immediate | $14.87 | ดูรายละเอียด |
![]() | ![]() | SMA6L15A | TVS DIODE 15VWM 24.4VC DO221AC | 2978 - Immediate | $17.78 | ดูรายละเอียด |
![]() | ![]() | SMA6L5.0A | TVS DIODE 5VWM 9.2VC DO221AC | 2137 - Immediate | $20.04 | ดูรายละเอียด |