SMF Ultra-Low-Voltage TVS Diodes: SMF2.5/SMF3.0/SMF4.0

Littelfuse TVS diodes provide advanced surface-mount protection for sensitive electronic equipment

Image of Littelfuse SMF Series TVS Diodes The Littelfuse SMF2.5, SMF3.0, and SMF4.0 series ultra-low-voltage TVS diodes are designed to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. These diodes offer a peak pulse power dissipation of 200 W at a 10 µs/1,000 µs waveform, making them ideal for safeguarding portable components, hard drives, notebooks, VCC buses, POS terminals, solid-state drives (SSD), power supplies, monitors, and other consumer applications. Housed in a low-profile SOD-123FL package, these TVS diodes optimize board space while providing robust protection. They feature low dynamic resistance, high surge capability, and are compliant with RoHS and halogen-free standards. Additionally, they are recognized under UL 497B as isolated loop circuit protectors, ensuring reliable performance in various environmental conditions.

Features
  • 200 W peak pulse power capability at 10 µs/1,000 µs waveform
  • Low-profile SOD-123FL package with a maximum height of 1.08 mm
  • Surface-mount design for optimized board space
  • Typical failure mode is short from over-specified voltage or current
  • Conducted whisker test based on JEDEC JESD201A
  • IEC 61000-4-2 ESD protection: 30 kV (air) and 30 kV (contact)
  • Low dynamic resistance
  • Breakdown voltage range: 2.6 V to 4.8 V
  • Maximum reverse leakage current: 0.5 µA
  • Maximum clamping voltage: 38.5 V to 108 V
  • Halogen-free and RoHS compliant
  • Pb-free E3 terminal finish
  • Recognized to UL 497B as an isolated loop circuit protector
  • High-temperature voltage blocking (HTRB) tested
  • Moisture sensitivity level (MSL): 1
Applications
  • Portable components
  • Hard drives
  • Notebooks
  • VCC buses
  • POS terminals
  • SSDs
  • Power supplies
  • Monitors
  • Consumer electronics
  • Industrial equipment
  • Communication devices
  • Automotive electronics
  • Medical devices
  • Datacenters
  • Network equipment

SMF Series TVS Diode

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
TVS DIODE 13VWM 21.5VC SOD123FSMF13ATVS DIODE 13VWM 21.5VC SOD123F0 - Immediate$17.13ดูรายละเอียด
TVS DIODE 5VWM 9.2VC SOD123SMF5.0ATVS DIODE 5VWM 9.2VC SOD12318729 - Immediate$16.17ดูรายละเอียด
TVS DIODE 12VWM 19.9VC SOD123FSMF12ATVS DIODE 12VWM 19.9VC SOD123F11002 - Immediate$16.81ดูรายละเอียด
TVS DIODE 24VWM 38.9VC SOD123FSMF24ATVS DIODE 24VWM 38.9VC SOD123F17 - Immediate$17.13ดูรายละเอียด
TVS DIODE 30VWM 48.4VC SOD123FSMF30ATVS DIODE 30VWM 48.4VC SOD123F0 - Immediate$17.13ดูรายละเอียด
TVS DIODE 33VWM 53.3VC SOD123FSMF33ATVS DIODE 33VWM 53.3VC SOD123F2619 - Immediate$17.13ดูรายละเอียด
TVS DIODE 3.3VWM 6.8VC SOD123FSMF3.3TVS DIODE 3.3VWM 6.8VC SOD123F34398 - Immediate$22.31ดูรายละเอียด
TVS DIODE 40VWM 64.5VC SOD123FSMF40ATVS DIODE 40VWM 64.5VC SOD123F781 - Immediate$17.13ดูรายละเอียด
TVS DIODE 14VWM 23.2VC SOD123FSMF14CATVS DIODE 14VWM 23.2VC SOD123F761 - Immediate$19.72ดูรายละเอียด
TVS DIODE 18VWM 29.2VC SOD123FSMF18ATVS DIODE 18VWM 29.2VC SOD123F7138 - Immediate$17.13ดูรายละเอียด
TVS DIODE 10VWM 17VC SOD123FSMF10ATVS DIODE 10VWM 17VC SOD123F405 - Immediate$17.13ดูรายละเอียด
TVS DIODE 26VWM 42.1VC SOD123FSMF26ATVS DIODE 26VWM 42.1VC SOD123F1492 - Immediate$17.13ดูรายละเอียด
TVS DIODE 36VWM 58.1VC SOD123FSMF36ATVS DIODE 36VWM 58.1VC SOD123F2009 - Immediate$17.13ดูรายละเอียด
TVS DIODE 11VWM 18.2VC SOD123FSMF11ATVS DIODE 11VWM 18.2VC SOD123F12820 - Immediate$17.13ดูรายละเอียด
TVS DIODE 15VWM 24.4VC SOD123FSMF15ATVS DIODE 15VWM 24.4VC SOD123F15624 - Immediate$17.13ดูรายละเอียด
TVS DIODE 28VWM 45.4VC SOD123FSMF28ATVS DIODE 28VWM 45.4VC SOD123F0 - Immediate$17.13ดูรายละเอียด
TVS DIODE 22VWM 35.5VC SOD123FSMF22ATVS DIODE 22VWM 35.5VC SOD123F190 - Immediate$17.13ดูรายละเอียด
TVS DIODE 54VWM 87.1VC SOD123FSMF54ATVS DIODE 54VWM 87.1VC SOD123F3622 - Immediate$17.13ดูรายละเอียด
TVS DIODE 16VWM 26VC SOD123FSMF16ATVS DIODE 16VWM 26VC SOD123F2540 - Immediate$17.13ดูรายละเอียด
TVS DIODE 20VWM 32.4VC SOD123FSMF20ATVS DIODE 20VWM 32.4VC SOD123F81 - Immediate$17.13ดูรายละเอียด
Updated: 2025-02-13
Published: 2013-07-02