Solar Photovoltaic (PV) Power Fuses - SPX Series

Littelfuse solar fuses use less space and meet UL 248-1 and 19 standards

Image of Littelfuse SPX Series Solar Photovoltaic Power FusesLittelfuse solar fuses are designed specifically for PV system protection, offered in standard cartridge style for holders, or in-line assembly style for use within wire harnesses. High amperage protection in less space from a one-piece cap design that meets UL 248-1 and 19 safety standards.

View POWR-GARD Solar Catalog

White Paper – Reducing Cost of Solar with In-Line Fuses

Solar/Photovoltaic Application Products

Features
  • Up to 50,000 A interrupting rating
  • Full range, fast-acting fuse helps eliminate common low-overload faults
  • Offers higher amperage protection in less space for increased design flexibility
Applications
  • SPXI series: PV high-capacity homeruns, trunk harnesses, and wire harnesses
  • SPXV series: inverters and combiner boxes

SPXV POWR-GARD® Cartridge Solar Fuse

รูปภาพManufacturer Part NumberคำอธิบายเวลาตอบสนองAvailable Quantityราคาดูรายละเอียด
FUSE CARTRIDGE 10A 1.5KVDCSPXV010.TFUSE CARTRIDGE 10A 1.5KVDC-317 - Immediate
400 - Factory Stock
$1,354.30ดูรายละเอียด
FUSE SOLAR 1500VDC 16ASPXV016.LFUSE SOLAR 1500VDC 16Aขาดเร็ว550 - Immediate
250 - Factory Stock
$1,501.41ดูรายละเอียด
FUSE SOLAR 1500VDC 16ASPXV016.TFUSE SOLAR 1500VDC 16Aขาดเร็ว28 - Immediate
150 - Factory Stock
$1,501.41ดูรายละเอียด
FUSE CARTRIDGE 6A 1.5KVDCSPXV006.TFUSE CARTRIDGE 6A 1.5KVDC-105 - Immediate
270 - Factory Stock
$1,354.30ดูรายละเอียด
FUSE CARTRIDGE 15A 1.5KVDCSPXV015.LFUSE CARTRIDGE 15A 1.5KVDC-430 - Immediate
600 - Factory Stock
$1,289.97ดูรายละเอียด
FUSE CARTRIDGE 20A 1.5KVDCSPXV020.LFUSE CARTRIDGE 20A 1.5KVDC-78 - Immediate
3650 - Factory Stock
$1,354.30ดูรายละเอียด

SPXI POWR-GARD® In-Line Solar Fuses

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
FUSE SOLAR 1500VDC 1ASPXI001.TFUSE SOLAR 1500VDC 1A10 - Immediate
10 - Factory Stock
$1,892.92ดูรายละเอียด
1500 VDC 5 AMP INLINE MIDGET FUSSPXI005.L1500 VDC 5 AMP INLINE MIDGET FUS13 - Immediate
299350 - Factory Stock
$1,271.86ดูรายละเอียด
FUSE 30A 1500VDCSPXI030-MFUSE 30A 1500VDC40 - Immediate
77950 - Factory Stock
$1,272.19ดูรายละเอียด
FUSE CARTRIDGE 4A 1.5KVDCSPXI004.LFUSE CARTRIDGE 4A 1.5KVDC0 - Immediate
7100 - Factory Stock
$949.21ดูรายละเอียด
FUSE CARTRIDGE 6A 1.5KVDC INLINESPXI006.LFUSE CARTRIDGE 6A 1.5KVDC INLINE0 - Immediate
16350 - Factory Stock
$1,271.86ดูรายละเอียด
FUSE CRTRDGE 15A 1.5KVDC INLINESPXI015.LFUSE CRTRDGE 15A 1.5KVDC INLINE2 - Immediate
3450 - Factory Stock
$831.20ดูรายละเอียด
FUSE CRTRDGE 20A 1.5KVDC INLINESPXI020.LFUSE CRTRDGE 20A 1.5KVDC INLINE21 - Immediate
32650 - Factory Stock
$1,271.86ดูรายละเอียด
Published: 2021-01-06