TVS Diodes 6k-10kA SMTO-218 Package LTKAK Series

TVS diodes from Littelfuse are ideal for protecting mobile phone base stations and industrial TVSS

Image of Littelfuse TVS Diodes SMTO-218 Package LTKAK SeriesThe LTKAK6 and LTKAK10 series TVS diodes from Littelfuse offer clamping characteristics superior to those of standard silicon avalanche diode (SAD) technologies. Littelfuse Foldbak technology provides a clamping voltage lower than the avalanche voltage but above the rated working voltage. As a result, any voltage rise due to increased current conduction is minimized. Both series provide the same enhanced quality, easy manufacturing, and compact mechanical design found in AK Series TVS diode families. However, because they are provided in a surface-mount SMTO-218 package, the LTKAK6 and LTKAK10 series allow circuit designers to save even more circuit board space.

The compatible footprint design among LTKAK6 and LTKAK10 series TVS diodes for various breakdown voltages (VBR) provides the circuit designers design flexibility to leverage the same PCB layout and meet various surge IPP and VZ requirements. Typical applications include transient overvoltage protection for cell phone base stations and industrial transient voltage surge suppressors (TVSSs).

Features
  • Innovative package (patent pending) design
  • LTKAK6 and LTKAK10 series designed in SMT packages areideal for automatic pick-and-place assembly and reflow processes
  • Certified, environmentally friendly, and suitable for worldwide usage
    • RoHS-compliant
    • Halogen-free
    • UL Recognized
    • 2nd level interconnect is Pb-free (IPC/JEDEC J-STD-609A.01)
  • Superior surge protection
    • 6 kA (LTKAK6) and 10 kA (LTKAK10) surge capability (8 x 20 µs waveform)
    • High power TVS design in compact SMT packages
    • Low clamping and slope resistance
    • Foldbak technology for superior clamping factor
    • Support very low clamping voltage
    • Sharp breakdown voltage
Image of Littelfuse TVS Diode Products PDF Microsite: TVS Diodes Microsite
PTM: TVS Diodes
Catalog: TVS Diode Products
App Note: AC and DC Power Line Circuit Protection
App Note: AK Families Including LTKAK Series
Video: LTKAK6 & LTKAK10 TVS

TVS Diodes SMTO-218 Package LTKAK Series

รูปภาพManufacturer Part Numberคำอธิบายพลังงาน - ยอดพัลส์Available Quantityราคาดูรายละเอียด
TVS DIODE 76VWM 140V SMTO218 TABLTKAK6-076CTVS DIODE 76VWM 140V SMTO218 TAB-0 - Immediate$1,095.02ดูรายละเอียด
TVS DIODE 76VWM 140V SMTO218 TABLTKAK10-076C-TPTVS DIODE 76VWM 140V SMTO218 TAB-0 - Immediate$1,102.45ดูรายละเอียด
TVS DIODE 66VWM 120V SMTO218 TABLTKAK3-066C-TPTVS DIODE 66VWM 120V SMTO218 TAB-54 - Immediate$705.44ดูรายละเอียด
TVS DIODE 58VWM 110V SMTO218 TABLTKAK6-058CTVS DIODE 58VWM 110V SMTO218 TAB-394 - Immediate$951.15ดูรายละเอียด
TVS DIODE 66VWM 120V SMTO218 TABLTKAK6-066CTVS DIODE 66VWM 120V SMTO218 TAB-324 - Immediate$989.30ดูรายละเอียด
TVS DIODE 76VWM 140V SMTO218 TABLTKAK6-076C-TPTVS DIODE 76VWM 140V SMTO218 TAB-21 - Immediate$985.42ดูรายละเอียด
TVS DIODE 58VWM 110V SMTO218 TABLTKAK10-058C-TPTVS DIODE 58VWM 110V SMTO218 TAB-38 - Immediate$1,033.59ดูรายละเอียด
TVS DIODE 66VWM 120V SMTO218 TABLTKAK10-066CTVS DIODE 66VWM 120V SMTO218 TAB-11 - Immediate$1,100.51ดูรายละเอียด
TVS DIODE 76VWM 140V SMTO218 TABLTKAK10-076CTVS DIODE 76VWM 140V SMTO218 TAB-0 - Immediate$1,100.19ดูรายละเอียด
TVS DIODE 58VWM 110V SMTO218 TABLTKAK6-058C-TPTVS DIODE 58VWM 110V SMTO218 TAB-0 - Immediate$651.00ดูรายละเอียด
Published: 2016-03-21