UltraMOV™ 25S Varistor Series
A series of high-peak surge current radial lead varistors from Littelfuse
Littelfuse UltraMOV 25S varistor series are designed for applications requiring high peak surge current ratings and high-energy absorption capability. UltraMOV varistors are primarily intended for use in AC line voltage applications or other products that require voltage clamping of high transient surge currents.
These devices have 25 mm square forms and are produced in radial lead packages that are also offered with straight leads. UltraMOVs are manufactured with recognized epoxy encapsulation and are rated for ambient temperatures up to 85°C with no derating. The 25S series is LASER-branded and is supplied in bulk packaging.
| Features | ||
|
|
| Applications | ||
|
|
UltraMOV 25S Varistor Series
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ||
|---|---|---|---|---|---|---|
![]() | ![]() | V25S320P | VARISTOR 510V 22KA RADIAL | 680 - Immediate | $74.04 | ดูรายละเอียด |
![]() | ![]() | V25S150P | VARISTOR 240V 22KA RADIAL | 16288 - Immediate | $76.62 | ดูรายละเอียด |
![]() | ![]() | V25S115P | VARISTOR 180V 22KA RADIAL | 1922 - Immediate | $69.19 | ดูรายละเอียด |
![]() | ![]() | V25S175P | VARISTOR 270V 22KA RADIAL | 1390 - Immediate | $69.19 | ดูรายละเอียด |
![]() | ![]() | V25S275P | VARISTOR 430V 22KA RADIAL | 3509 - Immediate | $74.04 | ดูรายละเอียด |