60 mm Transparent Lens Stack Lights

Mallory Sonalert stack lights offer more visual options while maintaining the same superior sound options

Image of Mallory Sonalert 60 mm Transparent Lens StacklightsMallory Sonalert has more visual options for customers looking for 60 mm stack lights with a traditional appearance. Mallory JTC universal stack light series features transparent colored lenses that light up brilliantly when activated.

Users can choose between direct-mount or pole-mount which includes a standard 12" stainless-steel pole, or order the optional black electroplated pole. The bracket used on the pole mount stack lights is a standard round mounting bracket that is secured to the equipment with four standard #10 or 5 mm screws.

While the visual portion of the stack light has an updated look, the audible portion still has superior sound options which include the choice of four different sounds: a continuous tone, a medium pulse tone, a slow double pulse tone, or a tone that is continuous for five seconds and then converts to a short pulse tone. The last sound option is useful for those situations where the machine's condition may take a while to fix.

Features
  • Colors available individually or in combination:
    • Red
    • Yellow
    • Green
    • Blue
    • White
  • Operator-preferred 2,000 Hz frequency
  • UL, CUL, CE, and NEMA 12
  • IP-52 approvals
  • Transparent colored lenses for brilliant light
Applilcations
  • Machine tooling
  • Water treatment
  • Printing machines
  • Food machinery
  • Conveyors
  • Industrial label machines
  • Brewing and distilling
  • Large medical equipment
  • Semiconductor fabrication
  • Flow control equipment
  • Pharmaceutical equipment
  • General industrial control
  • Metal detection
  • Packaging equipment
  • Inspection equipment

60 mm Transparent Lens Stack Lights

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
NEMA Gasket Bot JTC Stack LightJ-ROUNDGASKETNEMA Gasket Bot JTC Stack Light4 - Immediate$43.32ดูรายละเอียด
STAINLESS STEEL POLE FOR POLE MOJ-POLE-SSTAINLESS STEEL POLE FOR POLE MO10 - Immediate$969.90ดูรายละเอียด
BLACK ELECTROPLATED POLE FOR POLJ-POLE-EBLACK ELECTROPLATED POLE FOR POL10 - Immediate$1,192.65ดูรายละเอียด
STACK LIGHT 20-28AC/DC REDJTC028-R-CDSTACK LIGHT 20-28AC/DC RED2 - Immediate$2,955.93ดูรายละเอียด
STACK LIGHT 20-28AC/DC REDJTC028-R-CSSTACK LIGHT 20-28AC/DC RED2 - Immediate$3,526.88ดูรายละเอียด
STACK LIGHT 20-28AC/DC RED/YLWJTC028-RY-CDSTACK LIGHT 20-28AC/DC RED/YLW1 - Immediate$3,840.16ดูรายละเอียด
STACK LIGHT 20-28AC/DC RED/GREENJTC028-RG-CDSTACK LIGHT 20-28AC/DC RED/GREEN4 - Immediate$3,847.27ดูรายละเอียด
STACK LIGHT 20-28AC/DC YLW/GREENJTC028-YG-CDSTACK LIGHT 20-28AC/DC YLW/GREEN1 - Immediate$3,852.44ดูรายละเอียด
STACK LIGHT 20-28AC/DC RED/YLWJTC028-RY-CSSTACK LIGHT 20-28AC/DC RED/YLW2 - Immediate$4,310.56ดูรายละเอียด
STACK LIGHT 20-28AC/DC RED/GREENJTC028-RG-CSSTACK LIGHT 20-28AC/DC RED/GREEN1 - Immediate$4,317.67ดูรายละเอียด
STACK LIGHT 20-28AC/DC YLW/GREENJTC028-YG-CSSTACK LIGHT 20-28AC/DC YLW/GREEN1 - Immediate$4,330.60ดูรายละเอียด
STACK LIGHT 90-120VAC REDJTC120-R-CDSTACK LIGHT 90-120VAC RED1 - Immediate$4,466.39ดูรายละเอียด
STACK LIGHT 20-28AC/DC REDJTC028-R-CDLSTACK LIGHT 20-28AC/DC RED2 - Immediate$4,522.64ดูรายละเอียด
STACK LIGHT 90-120VAC REDJTC120-R-CSSTACK LIGHT 90-120VAC RED1 - Immediate$4,877.63ดูรายละเอียด
STACK LIGHT 20-28AC/DC REDJTC028-R-CSLSTACK LIGHT 20-28AC/DC RED3 - Immediate$5,090.36ดูรายละเอียด
STACK LIGHT 90-120VAC RED/YLWJTC120-RY-CDSTACK LIGHT 90-120VAC RED/YLW1 - Immediate$5,376.48ดูรายละเอียด
STACK LIGHT 90-120VAC YLW/GREENJTC120-YG-CDSTACK LIGHT 90-120VAC YLW/GREEN1 - Immediate$5,393.29ดูรายละเอียด
STACK LIGHT 20-28AC/DC RED/YLWJTC028-RY-CDLSTACK LIGHT 20-28AC/DC RED/YLW1 - Immediate$5,394.91ดูรายละเอียด
STACK LIGHT 90-120VAC RED/GREENJTC120-RG-CDSTACK LIGHT 90-120VAC RED/GREEN1 - Immediate$5,398.79ดูรายละเอียด
STACK LIGHT 20-28AC/DC YLW/GREENJTC028-YG-CDLSTACK LIGHT 20-28AC/DC YLW/GREEN1 - Immediate$5,407.52ดูรายละเอียด
Published: 2024-09-10