MSS5M0 IEC60601-1-8 Medical Alarm

Mallory introduces its MSS5M0 for IEC60601-1-8 medical applications

Image of Mallory Sonalert Products' MSS5M0 IEC60601-1-8 Medical AlarmMallory Sonalert’s part number MSS5M0 is an addition to Mallory’s IEC60601-1-8 medical alarm series. Rated 4.5 to 5.5 VDC, this alarm emits an 85 dB at 10 cm continuous sound which contains a fundamental frequency of 975 Hz and four harmonic frequencies as required by IEC60601-1-8. Part number MSS5M0 has a compact 23 mm x 13 mm package size and is PC board mountable with 2 pc pins. Applications include any medical device looking to meet the requirements of IEC60601-1-8 with a small board mount package.

Features
  • Designed to meet IEC 60601-1-8
  • 975 Hz fundamental frequency
  • 4 harmonic peaks within ±15 dB (1 to 4 kHz)
  • 85 dB at 10 cm typical
  • Continuous tone which has a sound level rise per IEC60601-1-8

MSS5M0 Medical Alarm

รูปภาพManufacturer Part Numberคำอธิบายแรงดันไฟฟ้า - พิกัดช่วงแรงดันไฟฟ้าAvailable Quantityราคา
BUZZER PIEZO 5V 23X23MM THMSS5M0BUZZER PIEZO 5V 23X23MM TH5 V4 ~ 6V1157 - Immediate$603.60ดูรายละเอียด
Published: 2014-07-31