EE-Picks |
|||||||||||||||||||||||||||||||||||||||||
|
EE-Picks feature Analog Devices' highly-decorated products—chosen by their engineers and proven in the industry. All are high-performance building blocks known to shorten design cycles. With each solution, engineers can strengthen their designs and achieve faster time-to-market. MAX14588 - Precision protection up to 40 V and 1 A
|
|||||||||||||||||||||||||||||||||||||||||
| Key Features | |
|---|---|
Robust Industrial Power Protection
Saves Space
|
Flexible Design Options
|
up to ±40V, and feature low 190mΩ (typ) RON integrated FETs. The MAX14588 also features programmable current-limit protection up to 1A.
MAX14783E - Robust high speed RS-485 transceiver
The MAX14783E is a 3.3V/5V ESD-protected transceiver intended for half-duplex RS-485/RS-422 communication up to 42Mbps. The device is optimized for high speeds over extended cable runs while maximizing tolerance to noise. The transceiver draws 1.9mA (typ) supply current when unloaded or when fully loaded with the drivers disabled and draws less than 10µA (max) of supply current in low-power shutdown mode.
| Key Features | |
|---|---|
|
Robust Industrial Power Protection
Saves Space
|
Flexible Design Options
|
MAX1971 - Smallest Internal Switch Dual Step-down for GBICs, xDSL
Modems& USB Powered Devices
The MAX1971 dual-output current-mode PWM buck regulator operatea from 2.6V to 5.5V input and delivera a minimum of 750mA on each output. The MAX1971 operates at a fixed 700kHz to reduce output inductor and capacitor size and cost. Switching the regulators 180° out-of-phase also reduces the input capacitor size and cost. Ceramic capacitors can be used for input and output.
| Key Features | |
|---|---|
|
|
MAX8516 - Low-input, Low-dropout, PMOS Regulator
The MAX8516 low-dropout linear regulator operates from input voltages as low as 1.425V and is able to deliver up to 1A of continuous output current with a maximum dropout voltage of only 200mV. The output voltage can be set from 0.5V to (VIN - 0.2V) and is 1.4% accurate over load and line variations, from 0°C to +85°C.
| Key Features | |
|---|---|
|
|
MAX8814 - Small, simple single cell Li Ion battery charger
The MAX8814 intelligent, stand-alone constant-current, constant-voltage (CCCV), thermally regulated linear charger is designed for charging a single-cell lithium-ion (Li+) battery. The MAX8814 integrates the current-sense circuit, MOSFET pass element, thermal-regulation circuitry, and eliminates the reverse-blocking Schottky diode to create the simplest and smallest charging solution for handheld equipment.
| Key Features | |
|---|---|
|
|
MAX11131/11331 - Asynchronous channel sampling0
The MAX11131 is 12-bit with external reference and industry-leading 1.5MHz, full linear bandwidth, high speed, low-power, serial output successive approximation register (SAR) analog-to-digital converter (ADCs). The MAX11331 is 12-bit with external reference and 500kHz, full-linear-bandwidth, high-speed, low-power, serial-output SAR ADC. The MAX11331 provides external access to the output of the integrated mux and ADC input, to simplify conditioning. The MAX11131 and MAX11331 include both internal and external clock modes.
| Key Features | |
|---|---|
|
|
MAX11156 - Low power 18 bit ADC1
The MAX14783E is a 3.3V/5V ESD-protected transceiver intended for half-duplex RS-485/RS-422 communication up to 42Mbps. The device is optimized for high speeds over extended cable runs while maximizing tolerance to noise. The transceiver draws 1.9mA (typ) supply current when unloaded or when fully loaded with the drivers disabled and draws less than 10µA (max) of supply current in low-power shutdown mode.
| Key Features | |
|---|---|
|
|
MAX44248/MAX44246 - High performance, high voltage amplifiers for
sensor interfacing2
The MAX44248 provides an ultra-precision, low-noise, zero-drift dual operational amplifier featuring very low-power operation with a wide supply range. The devices incorporate a patented auto-zero circuit that constantly measures and compensates the input offset to eliminate drift over time and temperature as well as the effect of 1/f noise
The MAX44246 is a 36V, ultra-precision, low-noise, low-drift, dual operational amplifier that offers near-zero DC offset and drift through the use of patented chopper stabilized and auto-zeroing techniques. This method constantly measures and compensates the input offset, eliminating drift over time and temperature and the effect of 1/f noise.
| Key Features | |
|---|---|
|
MAX44248
|
MAX44246
|
MAX31855 - Integrated temperature sensing solutions for Thermocouples2
The MAX31855 performs cold-junction compensation and digitizes the signal from a K-, J-, N-, T-, S-, R-, or E-type thermocouple. The data is output in a signed 14-bit, SPI-compatible, read-only format. This converter resolves temperatures to 0.25°C, allows readings as high as +1800°C and as low as -270°C, and exhibits thermocouple accuracy of ±2°C for temperatures ranging from -200°C to +700°C for K-type thermocouples.
| Key Features | |
|---|---|
|
|
MAX31865 - Integrated temperature sensing solutions for RTDs3
The MAX31865 is an easy-to-use resistance-to-digital converter optimized for platinum resistance temperature detectors (RTDs). An external resistor sets the sensitivity for the RTD being used and a precision delta-sigma ADC converts the ratio of the RTD resistance to the reference resistance into digital form. The MAX31865's inputs are protected against overvoltage faults as large as ±50V. Programmable detection of RTD and cable open and short conditions is included
| Key Features | |
|---|---|
|
|
Analog Devices Part Search
Solutions Spotlight