Himalaya uSLIC™ Step-Down Power Modules, 4.5 V to 36 V Input, 2 A

Analog Devices’ modules enable cooler, smaller, and simpler power supply solutions

Image of Analog Devices' Himalaya uSLIC™ Step-Down Power Modules, 4.5 V to 36 V Input, 2 AAnalog Devices' Himalaya series of voltage regulator ICs and power modules enable cooler, smaller, and simpler power supply solutions. The MAXM17635 has a high-frequency synchronous step-down DC/DC converter module with an integrated controller, MOSFETs, compensation components, and an inductor that operate over a wide input voltage range. The modules operate from a wide input voltage range of 4.5 V to 36 V input and deliver up to 2 A output current. The MAXM17635 has an adjustable-output voltage (0.9 V to 12 V) module. Fixed output versions, such as the MAXM17633 (3.3 V output) and MAXM17634 (5 V output), are also available. The modules significantly reduce design complexity and manufacturing risks, and offer a true plug-and-play power supply solution, reducing time to market.

These modules are available in a low-profile, compact 24-pin 4 mm x 4 mm x 1.75 mm, uSLIC package. They comply with the JESD22-B103/B104/B111 mechanical standard as well as the CISPR 22 electromagnetic interference (EMI) standard, helping to improve the first-time success rate for EMI certification of end products.

The modules employ peak-current-mode control architecture. To reduce input inrush current, the devices offer a programmable soft-start time.

Typical Application Circuit

    Image of Analog Devices' Himalaya uSLIC™ Typical Application Circuit 
Features
  • Easy to use
  • Wide 4.5 V to 36 V input
  • Adjustable 0.9 V to 12 V output (MAXM17635)
  • Fixed 3.3 V and 5 V output versions (MAXM17633 and MAXM17634)
  • ±1.2% feedback accuracy
  • 400 kHz to 2.2 MHz adjustable frequency with external clock synchronization
  • Up to 2 A output current
  • Internally compensated
  • All ceramic capacitors
  • Selectable PWM, PFM, or DCM mode of operation
  • Shutdown current as low as 2.8 µA (typ)
Applications
  • Industrial control power supplies
  • General-purpose points-of-load
  • Distributed supply regulations
  • Base station power supplies
  • Programmable logic controllers
  • High-voltage single-board systems

Himalaya uSLIC™ Step-Down 4.5 V to 36 V 2A Power Modules

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
DC DC CONVERTER ADJ 2AMAXM17635AMG+DC DC CONVERTER ADJ 2A0 - ImmediateSee Page for Pricingดูรายละเอียด
DC DC CONVERTER 0.9-12VMAXM17632AME+DC DC CONVERTER 0.9-12V0 - ImmediateSee Page for Pricingดูรายละเอียด
DC DC CONVERTER 3.3VMAXM17630AME+DC DC CONVERTER 3.3V0 - ImmediateSee Page for Pricingดูรายละเอียด

Evaluation Kit

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
EVAL BOARD FOR MAXM17635MAXM17635EVKIT#EVAL BOARD FOR MAXM176351 - Immediate
8 - Factory Stock
$1,483.62ดูรายละเอียด
Published: 2020-04-03