MAX16832 High Voltage, High-Efficiency LED Drivers

Analog Devices' MAX16832 2 MHz, high-brightness LED drivers with integrated MOSFET and high-side current sense

Image of Analog Devices' MAX16832 LED DriversAnalog Devices' MAX16832 step-down, constant-current, high-brightness LED (HB LED) drivers provide a cost-effective design solution for automotive interior and exterior lighting, architectural and ambient lighting, LED bulbs, and other LED illumination applications.

The MAX16832 operate from a +6.5 V to +65 V input voltage range and can provide an output current up to 700 mA, if operated up to a temperature of +125°C, or up to a 1 A if operated up to a temperature of +105°C. A high-side current-sense resistor adjusts the output current, and a dedicated pulse-width modulation (PWM) input enables pulsed LED dimming over a wide range of brightness levels.

These devices are well suited for applications requiring a wide input voltage range. The high-side current sensing and an integrated current-setting circuitry minimize the number of external components while delivering an average output current with ±3% accuracy. A hysteretic control method ensures excellent input supply rejection and fast response during load transients and PWM dimming. The MAX16832As allows 10% current ripple, and the MAX16832C allows 30% current ripple. Both devices operate up to a 2 MHz switching frequency, thus allowing the use of small-sized components.

The MAX16832s offer an analog dimming feature that reduces the output current by applying an external DC voltage below the internal 2 V threshold voltage from TEMP_I to GND. TEMP_I also sources 25 µA to a negative temperature coefficient (NTC) thermistor connected between TEMP_I and GND, thus providing an analog thermal-fold back feature that reduces the LED current when the temperature of the LED string exceeds a specified temperature point. Additional features include thermal-shutdown protection.

The MAX16832s operate over the -40°C to +125°C automotive temperature range and are available in a thermally enhanced 8-pin SO package.

MAX16832 LED Drivers

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคา
IC LED DRV RGLTR PWM 700MA 8SOICMAX16832AASA+IC LED DRV RGLTR PWM 700MA 8SOIC390 - Immediate
31500 - Factory Stock
$161.65ดูรายละเอียด
IC LED DRV RGLTR PWM 700MA 8SOICMAX16832CASA+IC LED DRV RGLTR PWM 700MA 8SOIC107 - Immediate
10700 - Factory Stock
$268.66ดูรายละเอียด
IC LED DRV RGLTR PWM 700MA 8SOICMAX16832AASA+TIC LED DRV RGLTR PWM 700MA 8SOIC7399 - Immediate$161.65ดูรายละเอียด
IC LED DRV RGLTR PWM 700MA 8SOICMAX16832CASA+TIC LED DRV RGLTR PWM 700MA 8SOIC5150 - Immediate$268.66ดูรายละเอียด
EVAL BOARD FOR MAX16832MAX16832CEVKIT+EVAL BOARD FOR MAX168322 - Immediate
17 - Factory Stock
$1,496.23ดูรายละเอียด
Published: 2015-02-05