MAX1760x Dual MOSFET Drivers
Analog Devices' tiny MOSFET drivers with high source/sink current capability and small propagation delay
Analog Devices' MAX17600 and MAX17605 devices are high-speed MOSFET drivers capable of sinking /sourcing 4 A peak currents. The devices have various inverting and noninverting part options that provide greater flexibility in controlling the MOSFET. The devices have internal logic circuitry that prevents shoot-through during output-state changes. The logic inputs are protected against voltage spikes up to +14 V, regardless of VDD voltage. Propagation delay time is minimized and matched between the dual channels. The devices have very fast switching time, combined with short propagation delays (12 ns typ), making them ideal for high-frequency circuits.
- Dual drivers with enable inputs
- +4 V to +14 V single power-supply range
- 4 A peak sink/source current
- Low 12 ns propagation delay
- 6 ns typical rise and 5 ns typical fall times with 1 nF load
- Inputs rated to +14 V, regardless of VDD voltage
MAX1760x Dual MOSFET Drivers
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ||
|---|---|---|---|---|---|---|
![]() | ![]() | MAX17601AUA+ | IC GATE DRVR LOW-SIDE 8UMAX | 227 - Immediate 1050 - Factory Stock | $96.99 | ดูรายละเอียด |
![]() | ![]() | MAX17602AUA+ | IC GATE DRVR LOW-SIDE 8UMAX | 490 - Immediate 400 - Factory Stock | $96.99 | ดูรายละเอียด |
![]() | ![]() | MAX17605AUA+ | IC GATE DRVR LOW-SIDE 8UMAX | 380 - Immediate 1550 - Factory Stock | $96.99 | ดูรายละเอียด |
![]() | ![]() | MAX17600ASA+ | IC GATE DRVR LOW-SIDE 8SOIC | 7816 - Immediate 2500 - Factory Stock | $96.99 | ดูรายละเอียด |
![]() | ![]() | MAX17601ASA+ | IC GATE DRVR LOW-SIDE 8SOIC | 0 - Immediate 86100 - Factory Stock | $96.99 | ดูรายละเอียด |
![]() | ![]() | MAX17604ASA+ | IC GATE DRVR LOW-SIDE 8SOIC | 48 - Immediate 61400 - Factory Stock | $96.99 | ดูรายละเอียด |
![]() | ![]() | MAX17605ASA+ | IC GATE DRVR LOW-SIDE 8SOIC | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
MAX1760x Evaluation Boards
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ||
|---|---|---|---|---|---|---|
![]() | ![]() | MAX17600EVKIT# | EVAL BOARD FOR MAX17600 | 0 - Immediate 5 - Factory Stock | $3,057.12 | ดูรายละเอียด |
![]() | ![]() | MAX17601EVKIT# | EVAL BOARD FOR MAX17601 | 0 - Immediate 6 - Factory Stock | $3,057.12 | ดูรายละเอียด |
![]() | ![]() | MAX17602EVKIT# | EVAL BOARD FOR MAX17602 | 0 - Immediate | $2,153.82 | ดูรายละเอียด |
![]() | ![]() | MAX17603EVKIT# | EVAL BOARD FOR MAX17603 | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | MAX17605EVKIT# | EVAL BOARD FOR MAX17605 | 0 - Immediate | $2,501.37 | ดูรายละเอียด |