MAX17710 Charger and Protector
Energy-harvesting charger and protector from Analog Devices
Analog Devices' MAX17710 is a complete system for charging and protecting micropower storage cells such as Infinite Power Solution's THINERGY® microenergy cells (MECs). The IC can manage poorly regulated sources such as energy harvesting devices with output levels ranging from 1 μW to 100 mW. The device also includes a boost regulator circuit for charging the cell from a source as low as 0.75 V (typ). An internal regulator protects the cell from overcharging.
Output voltages supplied to the target applications are regulated using a low-dropout (LDO) linear regulator with selectable voltages of 3.3 V, 2.3 V, or 1.8 V. The output regulator operates in a selectable low-power or ultra-low-power mode to minimize drain of the cell. Internal voltage protection prevents the cell from over-discharging.
- Ultra-thin, 3 mm x 3 mm x 0.5 mm UTDFN package
- Lithium charger
- 1 nA standby IQBATT
- 625 nA linear charging
- 1 μW boost charging
- Lithium cell undervoltage protection
- Charger overvoltage shunt protection
- 1.8 V, 2.3 V, or 3.3 V LDO (150 nA IQBATT)
- Powered/smart cards
- Remote wireless sensors
- Memory and real-time clock backup
- Semiactive RFID tags
- Medical devices
- High-temperature applications
- Military/DoD and aerospace
- Toys
MAX17710 Charger and Protector
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | MAX17710GB20EVKIT# | EVAL BOARD FOR MAX17710 | 0 - Immediate | $6,759.88 | ดูรายละเอียด |