MAX22190/MAX22191/MAX22192/MAX22195 Digital Input Devices

Analog Devices' family of digital input devices offers small footprints, low power dissipation, and fast throughput

Image of Analog Devices MAX2219x digital input device applications Analog Devices' expanded portfolio of IEC61131-2 compliant digital input devices offers one of the industry’s smallest solution sizes (by as much as 50%), low power dissipation (by as much as 60% when compared to similar products) up to 6 times faster than industry alternatives, and very robust performance (integrating 1 kV of surge and integrated diagnostics). These input devices are well-suited for designers of industrial equipment striving to meet the size, power, and performance requirements of industry 4.0 applications.

MAX22190: 8-channel octal digital input with serial peripheral interface (SPI), accurate input current limiters, built-in surge protection of >1 kV, and wire break detection in a 5 mm x 5 mm package

MAX22191: Single-channel, parasitically powered digital input with accurate input current limiters and 250 ns propagation delay in a 2.8 mm x 2.9 mm package

MAX22192: 8-channel octal digital input with isolated SPI, fast/safe demagnetization, wire break detection, and accurate input current limiters in a 9.7 mm x 5.3 mm package

MAX22195: High-speed, octal digital input with parallel output and accurate input current-limiters, 300 ns (typ) propagation delay parallel interface, low power and low heat dissipation, fault tolerance with built-in diagnostics, configurability, and a robust design in a 5 mm x 5 mm 32-TQFN package

IO-Link Handbook

Features
  • Robust performance: all parts in the family have on-board diagnostics, while individual parts offer performance-enhancing features
    • Built-in >1kV surge protection contributes to increased system robustness and the elimination of eight external transient-voltage-suppression (TVS) diodes
    • Extensive diagnostics such as open-wire/wire-break helps to increase factory uptime
  • Small solution size: adds robust functionality in the PLC while reducing footprint to empower adaptive manufacturing
    • 50% smaller footprint than comparable power dissipation solutions
  • High speed:
    • 6X faster digital inputs than industry alternatives

MAX22190/MAX22191/MAX22192/MAX22195 Digital Input Devices

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
OCTAL INDUSTRIAL DIGITAL INPUT WMAX22190ATJ+OCTAL INDUSTRIAL DIGITAL INPUT W683 - Immediate
900 - Factory Stock
$312.31ดูรายละเอียด
IC OCTAL TRANSLATOR 32TQFNMAX22195ATJ+IC OCTAL TRANSLATOR 32TQFN2917 - Immediate$249.91ดูรายละเอียด
IC DIGITAL INPUT SOT-6MAX22191AUT+TIC DIGITAL INPUT SOT-615544 - Immediate$76.62ดูรายละเอียด
ISOLATED, INDUSTRIAL DIGITAL INPMAX22192ARC+ISOLATED, INDUSTRIAL DIGITAL INP0 - ImmediateSee Page for Pricingดูรายละเอียด

Related Products

รูปภาพManufacturer Part Numberคำอธิบายอัตราส่วน - อินพุต:เอาต์พุตAvailable Quantityราคาดูรายละเอียด
IC PWR DRIVER 1:8 56QFNMAX14912AKN+IC PWR DRIVER 1:8 56QFN1899-12-301371 - Immediate$716.11ดูรายละเอียด
IC PWR DRIVER 1:8 56QFNMAX14913AKN+IC PWR DRIVER 1:8 56QFN1899-12-30830 - Immediate
260 - Factory Stock
$710.29ดูรายละเอียด
DGTL ISO 3.75KV 6CH SPI 20-SSOPMAX14483AAP+DGTL ISO 3.75KV 6CH SPI 20-SSOPไม่464 - Immediate$379.88ดูรายละเอียด
IC PWR SWITCH 1:1 16TQFNMAX14914ATE+IC PWR SWITCH 1:1 16TQFN1899-12-30186 - Immediate$212.08ดูรายละเอียด

Evaluation Boards

รูปภาพManufacturer Part Numberคำอธิบายฟังก์ชั่นแบบฝังคุณสมบัติหลักAvailable Quantityราคาดูรายละเอียด
EVAL BOARD FOR MAX22190MAX22190EVKIT#EVAL BOARD FOR MAX22190เครื่องปรับสภาพสัญญาณเซนเซอร์-Pmod™-ใช้ร่วมกันได้1 - Immediate
12 - Factory Stock
$3,943.29ดูรายละเอียด
EVAL BOARD FOR MAX22191MAX22191EVKIT#EVAL BOARD FOR MAX22191ดิจิตอลไอโซเลเตอร์--3 - Immediate
7 - Factory Stock
$2,228.83ดูรายละเอียด
EVAL BOARD FOR MAX22192MAX22192EVKIT#EVAL BOARD FOR MAX22192ดิจิตอลไอโซเลเตอร์--0 - ImmediateSee Page for Pricingดูรายละเอียด
EVAL BOARD FOR MAX22195MAX22195EVKIT#EVAL BOARD FOR MAX22195ดิจิตอล I/O-8-ช่อง (แปด)0 - Immediate
7 - Factory Stock
$3,680.77ดูรายละเอียด
Published: 2018-10-23