MxL72xx Series Power Modules

MaxLinear’s power modules integrate the switching controller, power FETs, inductors, and all supporting components

Image of MaxLinear MxL72xx Series Power ModulesMaxLinear's MxL7225 power module is a complete dual 25 A or single 50 A output switch mode DC/DC power supply with an input voltage of 4.5 V to 15 V. It offers higher efficiency and better thermal performance than the competition while matching pinout and functionality. This power module integrates the switching controller, power FETs, inductors, and all supporting components. The MxL7225-1 is identical to the MxL7225 but without internal compensation, giving designers more design flexibility. The MxL7218 is a lower output version, offering dual 18 A or single 36 A output.

Features
  • MxL7225: dual 25 A or single 50 A output
  • MxL7218: dual 18 A or single 36 A output
  • Input voltage range: 4.5 V to 15 V
  • Output voltage range: 0.6 V to 1.8 V
  • Multiphase current sharing:
    • Multiple MxL7225s for up to 300 A output
    • Multiple MxL7218s for up to 216 A output
  • Frequency synchronization
  • Differential remote sense amplifier
  • Adjustable switching frequency (400 kHz to 780 kHz)
  • Overcurrent protection
  • Internal temperature monitor and thermal shutdown protection
  • Thermally enhanced 16 mm x 16 mm x 5.01 mm BGA
Applications
  • Telecom and networking equipment
  • Industrial equipment
  • Test equipment

MxL72xx Power Modules

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
IC REG BCK ADJ 18A/18A DL 144BGAMXL7218-ABA-TIC REG BCK ADJ 18A/18A DL 144BGA74 - Immediate$1,209.56ดูรายละเอียด
IC REG BCK ADJ 25A/25A DL 144BGAMXL7225-ABA-TIC REG BCK ADJ 25A/25A DL 144BGA25 - Immediate$2,322.44ดูรายละเอียด
IC REG BCK ADJ 25A/25A DL 144BGAMXL7225-1-ABA-TIC REG BCK ADJ 25A/25A DL 144BGA2 - Immediate$1,661.03ดูรายละเอียด
Published: 2021-03-11