MxL76502 Synchronous Step-Down Converters

MaxLinear step-down converters offer a high-efficiency, compact DC/DC solution with constant on-time (COT) control and robust protection

Image of MaxLinear MxL76502 18 V 2 A Fast-PWM Synchronous Step-Down ConverterThe MaxLinear MxL76502 is a fully integrated synchronous step-down converter designed for applications requiring high efficiency and a compact footprint. Supporting up to 2 A continuous output current across a wide 4.5 V to 18 V input range, it utilizes a proprietary COT control scheme for superior transient response and stable operation with low ESR ceramic capacitors. The device features selectable PFM and forced PWM modes to optimize either light-load efficiency or output ripple/transient performance, making it suitable for a range of demanding electronic systems.

Protection mechanisms include under-voltage lockout (UVLO), over-current protection (OCP), under-voltage protection (UVP), and thermal shutdown with auto-recovery. The internally compensated error amplifier ensures precise line and load regulation. The MxL76502 is available in a 6-pin SOT23-6L package, enabling space-constrained designs.

Features
  • Wide input voltage range: 4.5 V to 18 V
  • 2 A continuous output current capability
  • Proprietary COT control for fast transient response
  • 720 kHz fixed switching frequency
  • Stable operation with low ESR ceramic output capacitors
  • Selectable PFM (MxL76502N) and forced PWM (MxL76502A) modes
  • Integrated high-side/low-side power switches (90 mΩ / 67 mΩ)
  • Internal soft start (1.2 ms) and accurate EN/UVLO threshold
  • Thermal shutdown and hiccup mode short-circuit protection
  • Compact 6-pin SOT23-6L package
Applications
  • Laptop computers
  • Personal video recorders
  • Networking systems
  • Flat-panel televisions and monitors
  • Distributed power systems

MxL76502 Synchronous Step-Down Converters

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
ผลิตภัณฑ์ใหม่
18V 720KHZ 2A FAST-PWM SYNCHRONO
MXL76502A-ASA-R18V 720KHZ 2A FAST-PWM SYNCHRONO2948 - Immediate$15.95ดูรายละเอียด
ผลิตภัณฑ์ใหม่
18V 720KHZ 2A PFM SYNCHRONOUS ST
MXL76502N-ASA-R18V 720KHZ 2A PFM SYNCHRONOUS ST2999 - Immediate$15.95ดูรายละเอียด

Evaluation Boards

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
ผลิตภัณฑ์ใหม่
MXL76502A EVALUATION BOARD
MXL76502A-EVK-1MXL76502A EVALUATION BOARD5 - Immediate$655.23ดูรายละเอียด
ผลิตภัณฑ์ใหม่
MXL76502N EVALUATION BOARD
MXL76502N-EVK-1MXL76502N EVALUATION BOARD5 - Immediate$655.23ดูรายละเอียด
Published: 2025-10-24