HDR Series DIN Rail Power Supplies

MEAN WELL's HDR series are 15 W to 60 W ultra-slim step shape DIN rail power supplies

Image of MEAN WELL's HDR Series DIN Rail Power SuppliesMEAN WELL’s DR-15, DR-30, DR-60, and DR-100 series, the first-generation plastic housing step shape DIN rail power supply by MEAN WELL, is widely used in building automation and household control systems due to its Class II isolation level. To continuously provide its customers with smaller and more efficient Class II step shape DIN rail power supplies, MEAN WELL has developed the HDR-15, HDR-30, and HDR-60 series.

The HDR family features step shape plastic housing, accepts 85 VAC to 264 VAC input (277 VAC available), and provides complete models (5 V/12 V/15 V/24 V/48 V). Moreover, HDR family specially adopts the European Union standard DIN EN43880 and slim design. The heights are all 90 mm and the widths are only 1 SU to 4 SU (17.5 mm/35 mm/52.5 mm/70 mm), respectively, and offer low no-load power consumption (<0.3 W), high working efficiency (up to 91%), adjustable DC output voltage, wide working temperature range (-30°C to +70°C) characteristics. The entire HDR family is rated Class II isolation level, passing LPS (limited power source), conforming to EN61000-3-2 Class A (the norm the European Union regulates for harmonic current), and compliant with complete safety regulations (UL60950-1, UL508, and EN61558-2-16). The HDR family is well-suited to building automation, household control systems, industrial control systems, and the electro-mechanical apparatuses due to its features, complete model line, and adherence to safety regulations while maintaining competitive prices.

Features
  • 85 VAC to 264 VAC wide input range (277 VAC available)
  • Isolation Class II
  • Pass LPS
  • High efficiency up to 91%
  • No load power consumption <0.3 W
  • DC output voltage adjustable (±10%)
  • Working temperature: -30°C to +70°C (fanless design)
  • LED indicator for power on
  • Protections: short circuit /overload /over voltage
  • Comply with EN61000-3-2 Class A, the norm EU regulates for harmonic current
  • Approvals: UL508/UL60950-1/TUV EN61558-2-16/CB/CE 
  • Can be installed on DIN rail TS-35/7.5 or TS-35/15
  • 3-year warranty

HDR Series DIN Rail Power Supplies

รูปภาพManufacturer Part Numberคำอธิบายแรงดันไฟฟ้า DC - อินพุต (มากที่สุด)Available Quantityราคาดูรายละเอียด
AC/DC DIN RAIL SUPPLY 24V 15WHDR-15-24AC/DC DIN RAIL SUPPLY 24V 15W370V6253 - Immediate$394.43ดูรายละเอียด
AC/DC DIN RAIL SUPPLY 5V 12WHDR-15-5AC/DC DIN RAIL SUPPLY 5V 12W370V1573 - Immediate$394.43ดูรายละเอียด
AC/DC DIN RAIL SUPPLY 12V 24WHDR-30-12AC/DC DIN RAIL SUPPLY 12V 24W370V1388 - Immediate$478.48ดูรายละเอียด
AC/DC DIN RAIL SUPPLY 48V 36WHDR-30-48AC/DC DIN RAIL SUPPLY 48V 36W370V53 - Immediate$478.48ดูรายละเอียด
AC/DC DIN RAIL SUPPLY 24V 36WHDR-30-24AC/DC DIN RAIL SUPPLY 24V 36W370V1312 - Immediate$478.48ดูรายละเอียด
AC/DC DIN RAIL SUPPLY 24V 60WHDR-60-24AC/DC DIN RAIL SUPPLY 24V 60W370V3054 - Immediate$649.83ดูรายละเอียด
AC/DC DIN RAIL SUPPLY 15V 60WHDR-60-15AC/DC DIN RAIL SUPPLY 15V 60W370V117 - Immediate$649.83ดูรายละเอียด
AC/DC DIN RAIL SUPPLY 12V 85WHDR-100-12AC/DC DIN RAIL SUPPLY 12V 85W370V0 - Immediate$934.34ดูรายละเอียด
AC/DC DIN RAIL SUPPLY 15V 92WHDR-100-15AC/DC DIN RAIL SUPPLY 15V 92W370V0 - Immediate$934.34ดูรายละเอียด
AC/DC DIN RAIL SUPPLY 48V 92WHDR-100-48AC/DC DIN RAIL SUPPLY 48V 92W370V0 - Immediate$934.34ดูรายละเอียด
AC/DC DIN RAIL SUPPLY 12V 90WHDR-100-12NAC/DC DIN RAIL SUPPLY 12V 90W370V97 - Immediate$934.34ดูรายละเอียด
AC/DC DIN RAIL SUPPLY 48V 101WHDR-100-48NAC/DC DIN RAIL SUPPLY 48V 101W370V150 - Immediate$934.34ดูรายละเอียด
AC/DC DIN RAIL SUPPLY 12V 15WHDR-15-12AC/DC DIN RAIL SUPPLY 12V 15W370V1463 - Immediate$394.43ดูรายละเอียด
AC/DC DIN RAIL SUPPLY 15V 15WHDR-15-15AC/DC DIN RAIL SUPPLY 15V 15W370V67 - Immediate$394.43ดูรายละเอียด
AC/DC DIN RAIL SUPPLY 48V 15WHDR-15-48AC/DC DIN RAIL SUPPLY 48V 15W370V0 - Immediate$394.43ดูรายละเอียด
AC/DC DIN RAIL SUPPLY 15V 30WHDR-30-15AC/DC DIN RAIL SUPPLY 15V 30W370V199 - Immediate$478.48ดูรายละเอียด
AC/DC DIN RAIL SUPPLY 5V 15WHDR-30-5AC/DC DIN RAIL SUPPLY 5V 15W370V0 - Immediate$478.48ดูรายละเอียด
AC/DC DIN RAIL SUPPLY 12V 54WHDR-60-12AC/DC DIN RAIL SUPPLY 12V 54W370V1180 - Immediate$649.83ดูรายละเอียด
AC/DC DIN RAIL SUPPLY 48V 60WHDR-60-48AC/DC DIN RAIL SUPPLY 48V 60W370V0 - Immediate$649.83ดูรายละเอียด
AC/DC DIN RAIL SUPPLY 5V 33WHDR-60-5AC/DC DIN RAIL SUPPLY 5V 33W370V211 - Immediate$649.83ดูรายละเอียด
Published: 2018-02-27