NTN-5K Series Chargers/Inverters
MEAN WELL’s 5 kW off-grid industrial-grade chargers/inverters support external solar panels and MPPT chargers
MEAN WELL's NTN-5K series is designed to meet higher wattage demands and to cater to broader applications. This series is an all-in-one unit that integrates AC/DC charging, DC/AC inversion, and AC bypass. They support external solar panels and MPPT chargers.
In addition to selling the NTN-5K inverter, MEAN WELL can provide a one-stop service for peripheral components such as batteries, 19-inch rack cabinets, fans, and more. This allows end-system designers to quickly build small-scale energy storage uninterrupted power backup systems, mobile charging, mobile power stations, and more.
Features
- Built-in high-power 4,520 W AC/DC charger with fast charging capability
- Adopts a modular design with a 5 kW single machine module, allowing flexible parallel connection of AC outputs up to 30 kW (1+5 units), with highly flexible wattage expansion
- The chassis is designed in a 2U high cabinet style for easy installation and quick assembly when mounted in a standard 19" rack
- Uses 3 NTN-5K single-phase AC outputs, which can be combined for 3 Ø 4 W AC output use
NTN-5K Series Chargers/Inverters
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | NTN-5K-148 | O/P +48V120A | 3 - Immediate | $52,916.45 | ดูรายละเอียด |
![]() | ![]() | NTN-5K-124 | O/P +24V240A | 1 - Immediate | $52,916.45 | ดูรายละเอียด |
![]() | ![]() | NTN-5K-248 | I/P +48V120A | 0 - Immediate | $52,916.45 | ดูรายละเอียด |
![]() | ![]() | NTN-5K-2380 | I/P +380V16A | 1 - Immediate | $52,916.45 | ดูรายละเอียด |
![]() | ![]() | NTN-5K-224 | I/P +24V240A | 0 - Immediate | $52,916.45 | ดูรายละเอียด |