RPS-120 Series Power Supplies

MEAN WELL's 120 W miniature green open frame type medical power supplies

Image of MEAN WELL's RPS-120 Series Power SuppliesMEAN WELL's 120 W RPS-120 series (4" x 2" footprint) meets the application requirements of the built-in type high output wattage power supplies of medical and biochemical inspection instruments.

This series complies with IEC60601-1 3rd version, ANSI/AAMI ES60601-1, and TUV EN60601-1 medical related safety regulations. It possesses a 2 x MOPP isolation level and ultra-low leakage current (<190 µA) that is suitable to be applied to various type BF (body floating, patient contact type) medical equipment. Furthermore, with the ultra-low no-load power consumption (<0.3 W) to meet the energy-saving requirements, the RPS-120 provides fast and complete standard power supply solutions to meet the demands for medical inspection or monitoring equipment requiring ultra-low leakage current and low power consumption while in standby mode, such as hemodialysis machines, medical monitoring systems, dental devices, and so on.

Features
  • 4" x 2" miniature PCB size 
  • 80 VAC to 264 VAC full range input 
  • Ultra-low no-load power consumption <0.3 W 
  • EMI Class B for both Class I (with FG) and Class II (no FG) configuration 
  • Efficiency up to 91% 
  • Working temperature: -30°C to +70°C 
  • Cooling by free air convection for 84 W and 120 W with 10 CFM forced air
  • Complete protection functions: short circuit/overload/over voltage/over temperature 
  • Built-in 12 VDC/0.5 A auxiliary output 
  • Approved for UL/CUL/TUV/CB/CE 
  • Equipped with LED indicator for power on 
  • 3-year warranty

RPS-120 Series Power Supplies

รูปภาพManufacturer Part Numberคำอธิบายจำนวนของเอาต์พุตแรงดันไฟฟ้า - เอาต์พุต 2Available Quantityราคาดูรายละเอียด
AC/DC CONVERTER 24V 84WRPS-120-24AC/DC CONVERTER 24V 84W1-801 - Immediate$717.73ดูรายละเอียด
AC/DC CONVERTER 12V 84WRPS-120-12AC/DC CONVERTER 12V 84W1-498 - Immediate$717.73ดูรายละเอียด
AC/DC CONVERTER 15V 84WRPS-120-15AC/DC CONVERTER 15V 84W1-280 - Immediate$717.73ดูรายละเอียด
AC/DC CONVERTER 12V 84WRPS-120-12-CAC/DC CONVERTER 12V 84W1-242 - Immediate$840.58ดูรายละเอียด
AC/DC CONVERTER 24V 84WRPS-120-24-CAC/DC CONVERTER 24V 84W1-1002 - Immediate$840.58ดูรายละเอียด
AC/DC CONVERTER 15V 84WRPS-120-15-CAC/DC CONVERTER 15V 84W1-15 - Immediate$840.58ดูรายละเอียด
AC/DC CONVERTER 48V 84WRPS-120-48AC/DC CONVERTER 48V 84W1-37 - Immediate$717.73ดูรายละเอียด
AC/DC CONVERTER 27V 85WRPS-120-27AC/DC CONVERTER 27V 85W1-31 - Immediate$717.73ดูรายละเอียด
AC/DC CONVERTER 48V 84WRPS-120-48-CAC/DC CONVERTER 48V 84W1-0 - Immediate$840.58ดูรายละเอียด
AC/DC CONVERTER 27V 85WRPS-120-27-CAC/DC CONVERTER 27V 85W1-4 - Immediate$840.58ดูรายละเอียด
Published: 2018-03-20