XLG Series LED Power Supplies

MEAN WELL’s latest generation waterproof LED driver series reach from 20 W to 320 W

Image of MEAN WELL XLG-75/XLG-100 Series LED Power SuppliesMEAN WELL's XLG family of LED drivers cover a range of 20 W to 320 W and incorporate constant power, compact size, and the latest safety regulations into a single package. The power range and features make it easier for customers to design for their end products.

The product features of the XLG series closely follow those of the ELG series. However, in response to the miniaturization trend of the lighting fixture design, the MEAN WELL research and development team designed the XLG series with a size reduction of 20% to 30%.

The XLG series standard versions meet the safety certifications of specific markets, including RCM (Australia), BIS (India), PSE (Japan), and KC (Korea), increasing market area without worrying about the safety regulation barriers.

For dimming functions, the XLG series also provides three-in-one dimming and meets the latest IEC61347/UL8750 and GB7000.1 design requirements. Isolation between output and dimming cables ensure the safety of usage.

Other key features include high efficiency up to 94.5%, surge protection (10 kV / 6 kV), and a wide working temperature range (-40°C to +60°C).

Features
  • Constant power operation at 70% ~ 100% output voltage
  • Wide input range: 100 VAC to 305 VAC (Class I)
  • Protection function: SCP / OVP / OTP
  • Metal case with IP67 for indoor and outdoor applications
  • 3 in 1 dimming function with dim to off and isolation
  • Surge protection: 6 KV / 4 KV (10 KV / 6 KV optional)
  • Input overvoltage protection

XLG Series LED Power Supplies

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
200W LED POWER SUPPLY O/P +27~56XLG-200-H-AB200W LED POWER SUPPLY O/P +27~56422 - Immediate$1,289.97ดูรายละเอียด
100W CONSTANT POWER MODE LED DRIXLG-100-H-AB100W CONSTANT POWER MODE LED DRI0 - Immediate$982.83ดูรายละเอียด
240W LED POWER SUPPLY  O/P +27~5XLG-240-H-AB240W LED POWER SUPPLY O/P +27~5227 - Immediate$1,445.15ดูรายละเอียด
200W LED POWER SUPPLY O/P +12V/1XLG-200-12-A200W LED POWER SUPPLY O/P +12V/1296 - Immediate$1,199.44ดูรายละเอียด
200W LED POWER SUPPLY O/P +142~2XLG-200-L-AB200W LED POWER SUPPLY O/P +142~2254 - Immediate$1,289.97ดูรายละเอียด
240W LED POWER SUPPLY  O/P +178~XLG-240-L-AB240W LED POWER SUPPLY O/P +178~1 - Immediate$1,445.15ดูรายละเอียด
150W LED POWER SUPPLY O/P +27~56XLG-150-H-A150W LED POWER SUPPLY O/P +27~56249 - Immediate$1,002.23ดูรายละเอียด
50W CONSTANT POWER MODE LED DRIVXLG-50-A50W CONSTANT POWER MODE LED DRIV397 - Immediate$646.60ดูรายละเอียด
240W LED POWER SUPPLY  O/P +90~1XLG-240-M-A240W LED POWER SUPPLY O/P +90~175 - Immediate$1,322.30ดูรายละเอียด
150W LED POWER SUPPLY O/P +27~56XLG-150-H-AB150W LED POWER SUPPLY O/P +27~56210 - Immediate$1,138.02ดูรายละเอียด
240W LED POWER SUPPLY  O/P +27~5XLG-240-H-A240W LED POWER SUPPLY O/P +27~5122 - Immediate$1,322.30ดูรายละเอียด
240W LED POWER SUPPLY  O/P +178~XLG-240-L-A240W LED POWER SUPPLY O/P +178~178 - Immediate$1,322.30ดูรายละเอียด
75W CONSTANT POWER MODE LED DRIVXLG-75-H-A75W CONSTANT POWER MODE LED DRIV54 - Immediate$798.55ดูรายละเอียด
150W LED POWER SUPPLY O/P +60~10XLG-150-M-AB150W LED POWER SUPPLY O/P +60~1058 - Immediate$1,138.02ดูรายละเอียด
150W LED POWER SUPPLY O/P 24V/6.XLG-150-24-A150W LED POWER SUPPLY O/P 24V/6.0 - Immediate$1,002.23ดูรายละเอียด
150W LED POWER SUPPLY O/P +60~10XLG-150-M-A150W LED POWER SUPPLY O/P +60~1015 - Immediate$1,002.23ดูรายละเอียด
100W CONSTANT POWER MODE LED DRIXLG-100-L-A100W CONSTANT POWER MODE LED DRI0 - Immediate$892.31ดูรายละเอียด
100W CONSTANT PWR MODE LED DRIXLG-100-L-AB100W CONSTANT PWR MODE LED DRI10 - Immediate$982.83ดูรายละเอียด
75W CONSTANT POWER MODE LED DRIVXLG-75-24-A75W CONSTANT POWER MODE LED DRIV92 - Immediate$798.55ดูรายละเอียด
25W CONSTANT POWER MODE LED DRIVXLG-25-A25W CONSTANT POWER MODE LED DRIV0 - Immediate$614.27ดูรายละเอียด
Updated: 2019-09-13
Published: 2019-07-01