Genio 1200 System on Chip (SoC)

MediaTek SoC is designed for advanced multimedia and AI-empowered industrial and commercial IoT applications

Image of MediaTek Genio 1200 SoCMediaTek Genio 1200 MT8395 IoT application processor is a flagship-grade SoC (system on chip) with a leading 6 nm design. It provides incredible performance, advanced multimedia, and power efficiency for Edge computing and Edge AI applications. Its flexible I/O supports GbE and Wi-Fi-6/5G modules suitable for IoT applications.

The Genio 1200 (MT8395) device is a highly integrated, powerful platform designed for a wide range of artificial intelligence (AI) and Internet of Things (IoT) use cases requiring high-performance edge processing, advanced multimedia and connectivity capabilities, multiple high-resolution cameras, connected touchscreen displays, and the use of a multitasking high-level operating system (HLOS).

The highly capable octa-core application processor utilizes the Arm® DynamIQ™ technology by combining high-performance Cortex®-A78 and power-efficient Cortex-A55 cores, equipped with Arm Neon™ engine. The application processor offers the necessary processing power to support the latest OpenOS, along with its demanding applications such as smart home appliances, industrial IoT, and other AI-embedded devices. This content can be enhanced by the 2D/3D graphics accelerator (Arm Mali-G57 MC5 GPU) and then visualized on a high-resolution touchscreen display. To provide advanced multimedia applications and services such as streaming audio and video, the device features multi-standard video encoder and decoder engines and an advanced audio subsystem.

The dual-core AI processor unit (APU) enables deep learning, neural network (NN) acceleration, and computer vision (CV) applications. The latter, combined with a camera of up to 48 MP, can clearly and accurately perform AI-vision functions such as facial recognition, object identification, scene analysis, optical character recognition, and much more.

Features
  • Leading 6 nm chip design
  • Octa-core CPU including four super cores: Arm Cortex-A78 and four efficiency cores: Arm Cortex-A55
  • Up to 16 GB of quad-channel LPDDR4X memory
  • GPU Arm Mali-G57
  • Display/video: dual 4K display and HEVC codec
  • Embedded, multi-core NPU designed for demanding edge AI applications
  • Camera: 48 MP or 16 MP+16 MP at 30 fps with internal ISP
  • Flexible high-speed I/O interface to support WiFi-6 and 5G sub-6 module
  • I/O: one PCIe Gen3, one PCIe Gen2, two USB3.1, two USB2.0 OTG/host, and one Giga Ethernet MAC
  • OS: Android, Yocto, and Ubuntu
Applications
  • Smart retail: digital signage and desktop POS
  • Industrial: Edge AI, IoT gateway, and HMI
  • Smart homes: Fitness and smart homes

Evaluation Board

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
GENIO 1200 DEVELOPMENT KITGENIO_1200_EVKGENIO 1200 DEVELOPMENT KIT6 - Immediate$49,707.38ดูรายละเอียด

Genio 1200 SoC ICs

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
GENIO 1200 SOCMT8395AV/ZAGENIO 1200 SOC145 - Immediate$2,616.47ดูรายละเอียด
GENIO 1200 BATTERY CHARGERMT6360PP/AGENIO 1200 BATTERY CHARGER2917 - Immediate$173.94ดูรายละเอียด
GENIO 1200 DC/DC LPDDR4X VDDQ (0MT6691SVP/AGENIO 1200 DC/DC LPDDR4X VDDQ (02833 - Immediate$33.62ดูรายละเอียด
GENIO 1200 PMICMT6365IAW/BGENIO 1200 PMIC2923 - Immediate$218.23ดูรายละเอียด
GENIO 1200 PMIC 4 PHASE BUCK CONMT6315LP/BGENIO 1200 PMIC 4 PHASE BUCK CON2923 - Immediate$218.23ดูรายละเอียด
GENIO 1200 PMIC 4 PHASE BUCK CONMT6315GP/BGENIO 1200 PMIC 4 PHASE BUCK CON2923 - Immediate$218.23ดูรายละเอียด
GENIO 1200 SOC INDUSTRIAL TEMPMT8395IV/ZAGENIO 1200 SOC INDUSTRIAL TEMP183 - Immediate$2,841.81ดูรายละเอียด
GENIO 1200, GENIO 700< GENIO 510MT6680P/AGENIO 1200, GENIO 700< GENIO 5102255 - Immediate$16.49ดูรายละเอียด
Updated: 2025-11-12
Published: 2024-09-06