MLX90397 3D Magnetometer

Melexis’ magnetometer with Triaxis® 3D Hall effect technology is ideally suited for cost-effective battery-powered applications

Image of Melexis' MLX90397 3D MagnetometerMelexis’ MLX90397 16-bit three-axis sensor device has a magnetic field range reaching 50 mT with an adaptive range on the z-axis of up to 200 mT. The user can choose the fields to measure among BX, BY, BZ, temperature, or a combination. The sensing element relies on the proven Triaxis 3D Hall effect technology. Captured data are converted into a digital form and then transferred over an I²C interface.

The MLX90397 is designed to address 1.8 V/2.2 V/3.3 V applications. With outstanding SNR performances, the MLX90397 facilitates the designer’s need to compromise between noise characteristics and power consumption.

Features
  • Micropower (battery applications)
    • Power down current of typ. 7 nA
    • Supply voltage of 1.7 V to 3.6 V
  • Suitable for space constrained applications with UTDFN-8 package (JEDEC qualified) 2.0 mm x 2.5 mm x 0.4 mm
  • Programmable parameters on the fly
    • BX, BY, BZ, temperature, or a combination
    • Filtering
    • Selectable operating modes: single measurement or continuous mode up to 1.4 kHz (XYZ)
Applications
    Image of Melexis' MLX90397 3D Magnetometer
  • Battery-powered applications
  • Power tools such as screwdriver triggers
  • Home security such as door and window opening detection
  • Knobs for white goods
  • PC peripherals such as mouse rollers
  • Gaming
  • Joysticks with back-bias magnet
  • Anti-tamper for energy metering

MLX90397 3D Magnetometer

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
SEN HALL EFFECT I2C 8-UTDFNMLX90397RLQ-AAA-000-RESEN HALL EFFECT I2C 8-UTDFN4361 - Immediate$35.89ดูรายละเอียด
SEN HALL EFFECT I2C 8-UTDFNMLX90397RLQ-AAA-000-SPSEN HALL EFFECT I2C 8-UTDFN1 - Immediate$35.89ดูรายละเอียด
Published: 2022-08-08