DIN Rail Housings

METZ CONNECT’s DIN rail housings are the perfect installation solution for communication in the control cabinet

Image of METZ CONNECT's DIN Rail HousingsMETZ CONNECT's termination units mount on DIN rail TH35 according to DIN EN 60715 in electrical distributors for domestic and industrial installation. Thanks to the small installation width, these modules can be mounted next to each other on the mounting rail (TH35) in a standard electrical distribution board without any problems.

Features
  • RJ45, fiber optic, and empty housings
  • For mounting on TH35 rail
  • Compact
Applications
  • Building automation
  • Control cabinets
  • Datacom products
  • Information systems
  • Networking equipment

DIN Rail Housings

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
RJ45 IP20 REGPLUS EDAT DIN RAIL1309107003-ERJ45 IP20 REGPLUS EDAT DIN RAIL31 - Immediate$1,194.92ดูรายละเอียด
RJ45 IP20 REG EDAT DIN RAIL MOUN1309426003-ERJ45 IP20 REG EDAT DIN RAIL MOUN354 - Immediate$1,240.50ดูรายละเอียด
RJ45 IP20 REG EDAT DIN RAIL MOUN1309426103-ERJ45 IP20 REG EDAT DIN RAIL MOUN36 - Immediate$734.54ดูรายละเอียด
RJ45 IP20 REGPLUS EDAT DIN RAIL1309427103-ERJ45 IP20 REGPLUS EDAT DIN RAIL8 - Immediate$734.54ดูรายละเอียด
RJ45 KEYSTONE IP20 REGPLUS EDAT1309428103-ERJ45 KEYSTONE IP20 REGPLUS EDAT0 - ImmediateSee Page for Pricingดูรายละเอียด
RJ45 IP20 REGPLUS EDAT 180 DEG.1309A07003-ERJ45 IP20 REGPLUS EDAT 180 DEG.1 - Immediate$1,246.97ดูรายละเอียด
RJ45 IP20 REGPLUS EDAT 90 DEG. D1309A17003-ERJ45 IP20 REGPLUS EDAT 90 DEG. D46 - Immediate$1,479.10ดูรายละเอียด
RJ45 CAT 6A, IP20 REGPLUS EDAT 1130B117003-ERJ45 CAT 6A, IP20 REGPLUS EDAT 11 - Immediate$1,236.30ดูรายละเอียด
RJ45 CAT 6A, IP20 REGPLUS EDAT 2130B127003-ERJ45 CAT 6A, IP20 REGPLUS EDAT 247 - Immediate$1,236.30ดูรายละเอียด
RJ45 KEYSTONE E-DAT MODULE, SING130910D1APLKERJ45 KEYSTONE E-DAT MODULE, SING14 - Immediate$757.49ดูรายละเอียด
RJ45 KEYSTONE E-DAT MODULE, 2 PO130910D2APLKERJ45 KEYSTONE E-DAT MODULE, 2 PO3 - Immediate$1,124.11ดูรายละเอียด
RJ45 CAT 6A KEYSTONE E-DAT MODUL130B21D1APL-ERJ45 CAT 6A KEYSTONE E-DAT MODUL2 - Immediate$1,098.90ดูรายละเอียด
RJ45 CAT 6A KEYSTONE E-DAT MODUL130B21D2APL-ERJ45 CAT 6A KEYSTONE E-DAT MODUL2 - Immediate$1,238.56ดูรายละเอียด
SC-D OPDAT MM FIBER OPTIC DIN RA1402P06113KESC-D OPDAT MM FIBER OPTIC DIN RA18 - Immediate$1,090.17ดูรายละเอียด
FIBER OPTIC HOUSING, DIN RAIL MO15024A10S-EFIBER OPTIC HOUSING, DIN RAIL MO6 - Immediate$6,060.91ดูรายละเอียด
FIBER OPTIC HOUSING, SPLICE DIST15024B10S-SFIBER OPTIC HOUSING, SPLICE DIST2 - Immediate$4,959.75ดูรายละเอียด
WIRE SPLICE TRAY 12PAIR15024A10-EWIRE SPLICE TRAY 12PAIR0 - Immediate$4,751.65ดูรายละเอียด
Published: 2023-02-21