M12 X-Code to RJ45 Feedthrough Adapters

METZ CONNECT’s M12 X-Code to RJ45 feedthrough adapters can be used problem-free under difficult data transmission conditions

Image of METZ CONNECT's M12 X-Code to RJ45 Feed Through AdaptersMETZ CONNECT’s M12X/RJ45 feedthrough adapters provide high performance, 10 GBit Ethernet cabling and 10 GBit device connection in communication cabling and automation and control equipment. The X-code components are suitable per category 6A for data transmission up to 10 Gbit and are a link leading an IP67 environment to an IP20 environment. In addition, due to their complete metal shielding, the adapters can be used problem-free under difficult data transmission conditions.

Features
  • Cat.6A per ISO/IEC 11801
  • M12 connector X-coded, IP67, per IEC 61076-2-109
  • RJ45 jack, IP20, per IEC 60603-7-51
  • Suitable for 10 GBit per IEEE802.3an
  • 180° and 90° versions
  • Fully shielded
  • Zinc die-cast housing
Applications
  • Robotics
  • Agricultural controls
  • Industrial controls
  • Machine vision systems
  • Operation controls
  • Industrial communications

M12 X-Code to RJ45 Feedthrough Adapters

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
ADAPT CIRC 8POS TO RJ45 JACKMWN811A415ADAPT CIRC 8POS TO RJ45 JACK262 - Immediate$2,233.03ดูรายละเอียด
ADAPT CIRC 8POS TO RJ45 JACKMWN911A415ADAPT CIRC 8POS TO RJ45 JACK12 - Immediate$2,230.12ดูรายละเอียด
Published: 2022-04-08