Patch Panels

METZ CONNECT’s patch panels, module frames, and subracks offer accessories for copper and fiber optic connections in modular or compact designs

Image of METZ CONNECT's Patch PanelsFor structured cabling distribution, METZ CONNECT offers patch panels, module frames, or subracks, with accessories for copper and fiber optic connections in modular or compact designs in different performance classes, height units, and port numbers. Several ports can be connected individually without special tools, and if servicing the patch panel, they can be replaced without changing the entire panel. Another advantage is the variable assembly and mixing of RJ45, fiber optic, and coax modules for a wide range of services. Dust protection flaps or blind covers prevent dust from penetrating through the open module cutouts, and the patch panels can be enhanced individually as and when required.

Features
  • 0.5RU 24 port, 1RU 24 port, 1.5RU 48 port
  • Unequipped
  • SmartConnect housing ports: 12, 16, and 24
  • Module surface mount housing ports: 2, 3, 4, 6, 8, 12, 16, and 2 x 12
  • Keystone variants
  • Housings: Anodized aluminum, solid steel sheet, stainless steel
  • Copper modules suitable for 10 GBit Ethernet
Applications
  • Building automation
  • Datacom products
  • HVAC
  • Industrial communications
  • Information systems
  • Networking equipment

Patch Panels

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
1RU MODULE FRAME, C6A, 19 INCH,130B11P1-E1RU MODULE FRAME, C6A, 19 INCH,3 - Immediate$12,450.93ดูรายละเอียด
1RU MODULE FRAME, C6A, 19 INCH,130B11P0-E1RU MODULE FRAME, C6A, 19 INCH,2 - Immediate$13,121.78ดูรายละเอียด
PATCH PANEL, RJ45, HOUSING, 3 PO130861-0302-EPATCH PANEL, RJ45, HOUSING, 3 PO2 - Immediate$1,614.88ดูรายละเอียด
PATCH PANEL, RJ45, HOUSING, 4 PO130861-0402-EPATCH PANEL, RJ45, HOUSING, 4 PO13 - Immediate$1,716.40ดูรายละเอียด
PATCH PANEL RJ45 HOUSING, 2 PORT130861-0202-EPATCH PANEL RJ45 HOUSING, 2 PORT2 - Immediate$1,890.66ดูรายละเอียด
PATCH PANEL, RJ45, HOUSING, 6 PO130861-0602-EPATCH PANEL, RJ45, HOUSING, 6 PO2 - Immediate$1,974.72ดูรายละเอียด
PATCH PANEL, RJ45 HOUSING, KEYST130861-0202KEPATCH PANEL, RJ45 HOUSING, KEYST15 - Immediate$2,009.63ดูรายละเอียด
PATCH PANEL, RJ45, HOUSING, KEYS130861-0602KEPATCH PANEL, RJ45, HOUSING, KEYS2 - Immediate$2,269.24ดูรายละเอียด
PATCH PANEL, RJ45, HOUSING, KEYS130861-0302KEPATCH PANEL, RJ45, HOUSING, KEYS2 - Immediate$2,276.36ดูรายละเอียด
PATCH PANEL, RJ45, HOUSING, KEYS130861-0402KEPATCH PANEL, RJ45, HOUSING, KEYS2 - Immediate$2,283.47ดูรายละเอียด
PATCH PANEL, RJ45, HOUSING, 8 PO130861-0802-EPATCH PANEL, RJ45, HOUSING, 8 PO17 - Immediate$2,427.98ดูรายละเอียด
PATCH PANEL, RJ45, HOUSING, KEYS130861-0802KEPATCH PANEL, RJ45, HOUSING, KEYS0 - ImmediateSee Page for Pricingดูรายละเอียด
PATCH PANEL, 19 INCH FRAME, 1RU,130921-00-EPATCH PANEL, 19 INCH FRAME, 1RU,2 - Immediate$2,440.27ดูรายละเอียด
PATCH PANEL, KEYSTONE, 19 INCH F130A21-00-EPATCH PANEL, KEYSTONE, 19 INCH F2 - Immediate$2,569.27ดูรายละเอียด
PATCH PANEL, RJ45, HOUSING, 12 P130861-1202-EPATCH PANEL, RJ45, HOUSING, 12 P2 - Immediate$2,783.29ดูรายละเอียด
PATCH PANEL, RJ45, HOUSING, KEYS130861-1202KEPATCH PANEL, RJ45, HOUSING, KEYS15 - Immediate$2,828.88ดูรายละเอียด
PATCH PANEL, RJ45 SMARTCONNECT,130927-1200-EPATCH PANEL, RJ45 SMARTCONNECT,1 - Immediate$2,863.79ดูรายละเอียด
PATCH PANEL, KEYSTONE, 19 INCH F130920-00KEPATCH PANEL, KEYSTONE, 19 INCH F1 - Immediate$3,132.45ดูรายละเอียด
PATCH PANEL, 19 INCH FRAME, 1RU,130920-00-EPATCH PANEL, 19 INCH FRAME, 1RU,17 - Immediate$3,132.45ดูรายละเอียด
PATCH PANEL, 19 INCH FRAME, 1RU,130920-BK-EPATCH PANEL, 19 INCH FRAME, 1RU,1 - Immediate$3,132.45ดูรายละเอียด
Published: 2023-02-22