650 V and 1200 V IGBT

MCC’s IGBT provides superior current conduction capability with low conduction loss and low switching loss

Image of MCC's 650V and 1200V IGBTMCC’s IGBT uses a trench-field stop technology that provides superior current conduction capability with low conduction loss and low switching loss. It allows paralleling due to the positive temperature coefficient. It is relatively easy to operate and simple to turn on and off. With the various range of products, engineers have more choices to select the right parts to apply in their application.

Features
  • Low VCE(SAT) for low conduction loss
  • Low Eon/off for low switching loss
  • High current conductivity
  • Includes fast and soft recovery anti-parallel FWD
  • Positive temperature coefficient
  • Easy to parallel
Applications
  • Photovoltaic / solar inverters
  • PFC circuitry
  • UPS
  • Welding machines
  • Motor control circuits
  • Electric compressors and heaters

650 V and 1200 V IGBT

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
IGBT TRENCH FS 650V 60A TO-247ABMIW30N65FLA-BPIGBT TRENCH FS 650V 60A TO-247AB1790 - Immediate$248.62ดูรายละเอียด
IGBT TRENCH FS 1200V 80A TO247ABMIW40N120FLA-BPIGBT TRENCH FS 1200V 80A TO247AB1616 - Immediate$397.66ดูรายละเอียด
IGBT TRENCH FS 650V 80A TO-247ABMIW40N65RA-BPIGBT TRENCH FS 650V 80A TO-247AB1770 - Immediate$201.42ดูรายละเอียด
IGBT TRENCH FS 650V 60A TO-247ABMIW30N65FA-BPIGBT TRENCH FS 650V 60A TO-247AB1796 - Immediate$230.51ดูรายละเอียด
IGBT TRENCH FS 1200V 50A TO247ABMIW25N120FA-BPIGBT TRENCH FS 1200V 50A TO247AB153 - Immediate$213.38ดูรายละเอียด
IGBT TRENCH FS 1200V 30A TO247ABMIW15N120FA-BPIGBT TRENCH FS 1200V 30A TO247AB0 - Immediate$56.01ดูรายละเอียด
IGBT TRENCH FS 1200V 80A TO-247MIW40N120-BPIGBT TRENCH FS 1200V 80A TO-2470 - ImmediateSee Page for Pricingดูรายละเอียด
IGBT TRENCH FS 650V 85A TO-247ABMIW50N65F-BPIGBT TRENCH FS 650V 85A TO-247AB0 - Immediate$72.34ดูรายละเอียด
Published: 2022-10-24