Expanded Power and Small Signal MOSFETs

MCC expands their offering of power and small signal MOSFETs for use with a variety of applications

Image of MCC's Mosfet expansion Micro Commercial Components expands their offering of power and small signal MOSFETs, mainly focusing on surface mount packages. This updated selection includes SOT, DFN, SOP, and DPAK packages. They offer a low RDS(ON) version and a high voltage version up to 800 V rating. By providing diversified products, their parts are suitable for consumer, lighting, home appliance, and industrial applications.

Features

  • Wide range of high quality products
  • Low RDS(ON)
  • High voltage up to 800 V

N-Channel MOSFETs

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
MOSFET N-CH 60V 115MA SOT232N7002-TPMOSFET N-CH 60V 115MA SOT2392796 - Immediate$5.82ดูรายละเอียด
MOSFET N-CH 60V 340MA SOT232N7002K-TPMOSFET N-CH 60V 340MA SOT233896 - Immediate$7.44ดูรายละเอียด
MOSFET N-CH 30V 100MA SOT3232SK3018-TPMOSFET N-CH 30V 100MA SOT32312315 - Immediate$13.26ดูรายละเอียด
MOSFET N-CH 60V 115MA SOT-3232N7002W-TPMOSFET N-CH 60V 115MA SOT-32318788 - Immediate$10.67ดูรายละเอียด
MOSFET N-CH 20V 4.5A SOT23SI2300-TPMOSFET N-CH 20V 4.5A SOT233120 - Immediate$18.10ดูรายละเอียด
MOSFET N-CH 60V 3A SOT23SI2310-TPMOSFET N-CH 60V 3A SOT2350124 - Immediate$15.84ดูรายละเอียด
MOSFET N-CHANNEL 30V 4A SOT23SI3402-TPMOSFET N-CHANNEL 30V 4A SOT2370200 - Immediate$16.17ดูรายละเอียด
MOSFET N-CH 100V 2A SOT23SI2324A-TPMOSFET N-CH 100V 2A SOT239360 - Immediate$15.84ดูรายละเอียด
MOSFET N-CH 20V 3A SOT23SI2302A-TPMOSFET N-CH 20V 3A SOT239069 - Immediate$21.01ดูรายละเอียด
MOSFET N-CH 20V 3A SOT-23SI2302-TPMOSFET N-CH 20V 3A SOT-230 - Immediate$12.61ดูรายละเอียด

P-Channel MOSFETs

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
MOSFET P-CH 20V 2.8A SOT-23SI2301-TPMOSFET P-CH 20V 2.8A SOT-2321582 - Immediate$12.61ดูรายละเอียด
MOSFET P-CH 8V 4.1A SOT23SI2305-TPMOSFET P-CH 8V 4.1A SOT233120 - Immediate$16.17ดูรายละเอียด
MOSFET P-CH 20V 4A SOT-23SI3415-TPMOSFET P-CH 20V 4A SOT-2319940 - Immediate$20.69ดูรายละเอียด
MOSFET P-CH 30V 9.1A 8SOPMCQ4435-TPMOSFET P-CH 30V 9.1A 8SOP31200 - Immediate$46.23ดูรายละเอียด
MOSFET P-CH 20V 660MA SOT723SI3139K-TPMOSFET P-CH 20V 660MA SOT7238000 - Immediate$14.23ดูรายละเอียด
MOSFET P-CH 30V 2.7A SOT23SI2307-TPMOSFET P-CH 30V 2.7A SOT230 - Immediate$16.17ดูรายละเอียด
MOSFET P-CH 30V 4.1A SOT23SI3407-TPMOSFET P-CH 30V 4.1A SOT236217 - Immediate$14.55ดูรายละเอียด
MOSFET P-CH 30V 5.1A 8SOPMCQ9435-TPMOSFET P-CH 30V 5.1A 8SOP4160 - Immediate$17.46ดูรายละเอียด
MOSFET P-CH 12V 8A DFN2020-6JMCM1208-TPMOSFET P-CH 12V 8A DFN2020-6J0 - Immediate$24.57ดูรายละเอียด
MOSFET P-CH 50V 130MA SOT23BSS84-TPMOSFET P-CH 50V 130MA SOT2316622 - Immediate$7.76ดูรายละเอียด
Updated: 2019-04-15
Published: 2017-03-29