High-Performance Silicon Carbide (SiC) Schottky Diodes

MCC’s SiC diodes are well-suited for inverters for solar and motion control, UPS, Telekom base stations, PFC, and lighting

Image of MCC's High-Performance Silicon Carbide (SiC) Schottky DiodesMicro Commercial Components’ high-performance SiC Schottky diodes provide a high-efficiency, high-temperature performance of up to +175°C. These diodes, together with the 650 V super-junction MOSFETs, create a complete cost-efficient discrete solution. These SiC diodes are available in 650 V (2 A/4 A) and 1200 V (2 A/5 A/10 A/20 A) versions. Available packages (TO-220, TO-247, and DPAK), other current levels, and housings are under qualification. Typical applications for these SiC diodes are inverters for solar and motion control, UPS, Telekom base stations, power factor correction (PFC), and lighting applications.

Features
  • Extreme low switching loss
  • Higher switching frequency
  • Positive temperature coefficient for parallel application
  • Higher efficiency to standard Schottky diodes
  • Higher working temperature up to +175°C
  • Higher voltage up to 1200 V
Applications
  • Inverters for solar and motion controls
  • UPS
  • Telekom base stations
  • PFC and lighting applications

High-Performance Silicon Carbide (SiC) Schottky Diodes

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
DIODE SIL CARB 1200V 5A TO220ACSIC05120B-BPDIODE SIL CARB 1200V 5A TO220AC0 - ImmediateSee Page for Pricingดูรายละเอียด
DIODE SIL CARB 1200V 10A TO247ADSIC10120PTA-BPDIODE SIL CARB 1200V 10A TO247AD0 - Immediate$286.93ดูรายละเอียด
DIODE SIL CARB 1200V 10A TO2473SIC20120PTA-BPDIODE SIL CARB 1200V 10A TO24730 - Immediate$566.99ดูรายละเอียด
DIODE SIL CARBIDE 1200V 2A DPAKSICU02120B-TPDIODE SIL CARBIDE 1200V 2A DPAK0 - Immediate$153.24ดูรายละเอียด
DIODE SIL CARBIDE 650V 2A DPAKSICU0260B-TPDIODE SIL CARBIDE 650V 2A DPAK2232 - Immediate$86.97ดูรายละเอียด
DIODE SIL CARBIDE 650V 4A DPAKSICU0460B-TPDIODE SIL CARBIDE 650V 4A DPAK0 - Immediate$143.22ดูรายละเอียด
Published: 2020-08-27