MCB3D0N04YLHE3-TP N-Channel MOSFET
The MCC 40 V automotive N-channel MOSFET provides 133 A continuous current for high-power automotive systems
Micro Commercial Components (MCC) MCB3D0N04YLHE3-TP is an AEC-Q101-qualified, high-power, single N-channel MOSFET that is available in a robust D2-PAK package. This automotive-grade device is engineered for the most demanding applications, combining an extremely low 3.0 mΩ on-resistance with a massive 133 A continuous current rating to deliver unmatched current handling, superior thermal performance, and ultimate reliability for 12 V and 24 V automotive systems.
- AEC-Q101 qualified to ensure automotive-grade reliability and robustness
- Split-gate trench MOSFET technology optimized for low on-resistance and high switching speed
- Low RDS(ON) of 3.0 mΩ (max) at VGS=10 V, which minimizes conduction losses, reduces heat generation, and improves overall system efficiency
- RoHS and halogen-free, aligning with global environmental standards and green manufacturing initiatives
- The 40 V drain-source voltage (VDS) rating offers ample margin for handling voltage spikes and ringings in automotive applications that operate from the standard 12 V or 24 V battery systems
- Lower thermal resistance of +40°C/W junction-to-ambient allows efficient heat transfer to the PCB, enabling stable operation at high power levels without immediate thermal shutdown
- The D2-PAK package is designed for high mechanical strength and features an integrated tab for easy mounting to a heatsink, enabling superior thermal management under extreme operating conditions
- Body electronics and control modules (BCM) in EV
- DC/DC converters
- High-current load switching
- Battery management systems (BMS)
- Motor drives and controls
- Heavy-duty solenoid and valve control for transmission control and braking systems
MCB3D0N04YLHE3-TP N-Channel MOSFET
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | MCB3D0N04YLHE3-TP | N-CHANNEL MOSFET,D2-PAK | 800 - Immediate | $80.18 | ดูรายละเอียด |