Super-Junction and Split Gate Technology MOSFETs

Micro Commercial Components' MOSFETs are robust and offer high EMI performance

Image of MCC's Super-Junction and Split Gate Technology MosfetsMicro Commercial Components' super junction high-voltage MOSFET platform ranges from 650 V ~ 800 V rating by using a multi-epi process. This makes the parts more robust with better EMI performance and is quite suitable for high-power primary side applications.

Split gate technology MOSFET offer extremely low RSP value, reach higher current density in smaller packages, and are suitbale for applications with space-saving and high-efficiency requirements.

The current SGT portfolio offers ranges from 30 V ~ 150 V rating and 1.5M ohm is the lowest RDSon value.

Features
  • Wide range of product portfolio
  • Low RSP value
  • High-efficiency
  • High-quality
  • Fast delivery

N-Channel MOSFET

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
MOSFET N-CH 60V 85A D2PAKMCB85N06Y-TPMOSFET N-CH 60V 85A D2PAK24800 - Immediate$97.96ดูรายละเอียด
MOSFET N-CH 100 50A DFN5060MCAC50N10Y-TPMOSFET N-CH 100 50A DFN506012164 - Immediate$91.49ดูรายละเอียด
MOSFET N-CH 100 80A DFN5060MCAC80N10Y-TPMOSFET N-CH 100 80A DFN506018614 - Immediate$100.87ดูรายละเอียด
MOSFET N-CH 60 30A DFN5060MCAC30N06Y-TPMOSFET N-CH 60 30A DFN50600 - Immediate$43.65ดูรายละเอียด
MOSFET N-CH 30V 80A DPAKMCU80N03A-TPMOSFET N-CH 30V 80A DPAK7800 - Immediate$35.56ดูรายละเอียด
MOSFET N-CH 650V 11A TO220ABMSJP11N65-BPMOSFET N-CH 650V 11A TO220AB2562 - Immediate$152.92ดูรายละเอียด
MOSFET N-CH TO220ABMSJP20N65-BPMOSFET N-CH TO220AB0 - Immediate$231.81ดูรายละเอียด
MOSFET N-CH 650V 11A TO220FMSJPF20N65-BPMOSFET N-CH 650V 11A TO220F0 - Immediate$234.39ดูรายละเอียด
MOSFET N-CH 650V 11A TO220FMSJPF11N65-BPMOSFET N-CH 650V 11A TO220F3818 - Immediate$156.48ดูรายละเอียด
MOSFET N-CH TO247MSJW20N65-BPMOSFET N-CH TO2470 - ImmediateSee Page for Pricingดูรายละเอียด
MOSFET N-CH 650V 11A DPAKMSJU11N65-TPMOSFET N-CH 650V 11A DPAK0 - Immediate$96.34ดูรายละเอียด

P-Channel MOSFET

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
MOSFET P-CH 60V 60A DPAKMCU60P06-TPMOSFET P-CH 60V 60A DPAK9100 - Immediate$118.97ดูรายละเอียด
MOSFET P-CH 60V 1.9A SOT23SI5618-TPMOSFET P-CH 60V 1.9A SOT231572 - Immediate$19.40ดูรายละเอียด
Published: 2020-06-09