8-bit PIC® Microcontroller Family

Microchip expands their 8-bit PIC microcontroller family with intelligent analog

Image of Microchip Technology's 8-bit PIC® Microcontroller FamilyMicrochip Technology, a leading provider of microcontroller, mixed-signal, analog, and Flash-IP solutions, announces an expansion of its 8-bit PIC16F178X enhanced mid-range core microcontroller (MCU) family with increased Flash memory densities, intelligent analog, and digital peripherals. These include on-chip 12-bit analog-to-digital converters (ADCs), 16-bit PWMs, 8- and 5-bit digital-to-analog converters (DACs), operational amplifiers, and high-speed comparators with 50 ns response time, along with EUSART (including LIN), I2C and SPI interface peripherals. The PIC16F178X are the first PIC MCUs to implement the new programmable switch-mode controller (PSMC), which is an advanced 16-bit pulse-width modulator (PWM) with 64 MHz operation and high-performance capabilities. This combination of features enables higher efficiency and performance, along with cost and space reductions. The MCUs also feature eXtreme low power (XLP) technology for active and sleep currents of just 32 µA / MHz and 50 nA, respectively, helping to extend battery life and reduce standby current consumption. Low-power consumption in combination with advanced analog and digital integration make the PIC16F178X MCUs ideal for LED and other lighting applications, battery management, digital power supplies, motor control, and general-purpose applications.

Features
  • Enhanced mid-range core with 49 instruction, 16 stack levels
  • Flash program memory with self-read/write capability
  • 256 bytes of EEPROM
  • Internal 32 MHz oscillator
  • 4 x PSMC (programmable switch-mode controller)- dedicated 16-bit PWM- digital and / or analog feedback control of PWM frequency - dead-band control / auto-shutdown and restart
  • 4 x fast comparators with selectable voltage reference
  • 3 x operation amplifiers (rail-to-rail in and out)
  • 14 x 12-bit ADC with voltage reference
  • 8-bit DAC
  • 3 x 5-bit DAC
  • MI2C / SPI / EUSART with auto-baud
  • 3 x compare-capture-PWM
  • Four 8-bit timer (TMR0 / TMR2 / TMR4 / TMR6)
  • One 16-bit timer (TMR1)
  • Extended watchdog timer (EWDT)
  • Wide operating voltage range: - ‘F’ version (2.3 V - 5.5 V) - low power ‘LF’ variant (1.8 V - 3.6 V)
  • 25 mA source / sink current I/O
  • Enhanced power-on / off-reset
  • Brown-out reset (BOR)
  • In-circuit serial programming (ICSP)

8-bit PIC Microcontroller Family

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคา
IC MCU 8BIT 28KB FLASH 28QFNPIC16F1788-I/MLIC MCU 8BIT 28KB FLASH 28QFN719 - Immediate$88.26ดูรายละเอียด
IC MCU 8BIT 28KB FLASH 28SOICPIC16F1788-I/SOIC MCU 8BIT 28KB FLASH 28SOIC0 - Immediate$85.03ดูรายละเอียด
IC MCU 8BIT 28KB FLASH 28SPDIPPIC16F1788-I/SPIC MCU 8BIT 28KB FLASH 28SPDIP213 - Immediate$97.31ดูรายละเอียด
IC MCU 8BIT 28KB FLASH 28SSOPPIC16F1788-I/SSIC MCU 8BIT 28KB FLASH 28SSOP733 - Immediate$83.41ดูรายละเอียด
IC MCU 8BIT 28KB FLASH 44QFNPIC16F1789-I/MLIC MCU 8BIT 28KB FLASH 44QFN192 - Immediate$101.84ดูรายละเอียด
IC MCU 8BIT 28KB FLASH 40UQFNPIC16F1789-I/MVIC MCU 8BIT 28KB FLASH 40UQFN779 - Immediate$96.99ดูรายละเอียด
IC MCU 8BIT 28KB FLASH 40DIPPIC16F1789-I/PIC MCU 8BIT 28KB FLASH 40DIP0 - Immediate$110.25ดูรายละเอียด
IC MCU 8BIT 28KB FLASH 44TQFPPIC16F1789-I/PTIC MCU 8BIT 28KB FLASH 44TQFP1504 - Immediate$96.99ดูรายละเอียด
Published: 2013-12-23