AVR® DB Family of Microcontrollers

Microchip's AVR DB family of microcontrollers is designed for demanding analog applications

Image of Microchip Technology's AVR® DB Family of MicrocontrollersMicrochip Technology's AVR DB family builds upon the low-power performance of the AVR core with a world-class selection of core independent peripherals (CIPs) and a fully loaded intelligent analog portfolio, giving users the freedom to design tomorrow’s solutions today. Featuring three on-chip operational amplifiers (op amps), this family is unparalleled in its signal conditioning capabilities. With its multi-voltage I/O (MVIO), the AVR DB is a perfect companion microcontroller (MCU) in complex designs with multiple power domains.

This family of MCUs leverages on-board CIPs and a 5 V operation mode for increased noise immunity while also reducing system latency by using the powerful event system and configurable custom logic (CCL) peripherals. The AVR DB family’s MVIO allows true level-shifted bidirectional communication with devices on a different power domain. Users can use the AVR DB family for real-time control functions in industrial control, home appliance, automotive, Internet of Things (IoT), and other applications. For low-latency control applications and capacitive touch user interfaces, Microchip's AVR DA MCUs are a great option.

The AVR DB family is recommended for safety-critical applications targeting both industrial and automotive products (IEC 61508 and ISO 26262). It also offers the MPLAB XC8 Functional Safety Compiler License, a TÜV SÜD certified compiler package that supports 8-bit PIC® and AVR microcontrollers. Documents such as FMEDA reports and safety manuals are available on request.

Features
  • Internal 24 MHz oscillator
  • Up to 16 KB SRAM
  • Up to 22-channel, 130 Ksps 12-bit differential analog-to-digital converter (ADC)
  • 10-bit 350 Ksps digital-to-analog converter (DAC)
  • Analog signal conditioning (op amp)
  • Analog comparator (AC) with scalable reference input
  • Up to three zero-cross detectors (ZCDs)
  • Cyclic redundancy check (CRC) scan
  • Clock failure detect
  • 16-bit real time clock (RTC) and periodic interrupt timer
  • Configurable custom logic (CCL) peripheral
  • Up to 10-channel event system peripheral
  • Configurable, internally generated reference voltage
  • USART/SPI/dual-mode two-wire interface (TWI)
  • Multi-voltage I/O on port C
  • 1.8 V tolerant inputs selectable for all input pins

AVR® DB Family of Microcontrollers

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
IC MCU 8BIT 32KB FLASH 28SSOPAVR32DB28-E/SSIC MCU 8BIT 32KB FLASH 28SSOP522 - Immediate$50.76ดูรายละเอียด
IC MCU 8BIT 64KB FLASH 48TQFPAVR64DB48-I/PTIC MCU 8BIT 64KB FLASH 48TQFP146 - Immediate$65.63ดูรายละเอียด
IC MCU 8BIT 64KB FLASH 28SSOPAVR64DB28-E/SSIC MCU 8BIT 64KB FLASH 28SSOP446 - Immediate$53.99ดูรายละเอียด
IC MCU 8BIT 64KB FLASH 28SPDIPAVR64DB28-E/SPIC MCU 8BIT 64KB FLASH 28SPDIP199 - Immediate$109.28ดูรายละเอียด
IC MCU 8BIT 128KB FLASH 28SOICAVR128DB28T-E/SOIC MCU 8BIT 128KB FLASH 28SOIC1556 - Immediate$66.28ดูรายละเอียด
IC MCU 8BIT 128KB FLASH 28SOICAVR128DB28-E/SOIC MCU 8BIT 128KB FLASH 28SOIC344 - Immediate$65.63ดูรายละเอียด
IC MCU 8BIT 128KB FLASH 28SSOPAVR128DB28-E/SSIC MCU 8BIT 128KB FLASH 28SSOP253 - Immediate$62.72ดูรายละเอียด
IC MCU 8BIT 64KB FLASH 28SOICAVR64DB28T-I/SOIC MCU 8BIT 64KB FLASH 28SOIC111 - Immediate$54.31ดูรายละเอียด
IC MCU 8BIT 64KB FLASH 64VQFNAVR64DB64T-I/MRIC MCU 8BIT 64KB FLASH 64VQFN2236 - Immediate$74.04ดูรายละเอียด
IC MCU 8BIT 64KB FLASH 64VQFNAVR64DB64-E/MRIC MCU 8BIT 64KB FLASH 64VQFN241 - Immediate$76.30ดูรายละเอียด

Evaluation Board

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
AVR128DB48 CURIOSITY NANO BRDEV35L43AAVR128DB48 CURIOSITY NANO BRD0 - Immediate$343.02ดูรายละเอียด

Licenses – Electronically Delivered

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
ISO26262 FUNC SAFETY BASICFBP-AVR-DB-ISO26262ISO26262 FUNC SAFETY BASICมีสินค้า$42,277.62ดูรายละเอียด
IEC61508 FUNC SAFETY BASICFBP-AVR-DB-IEC61508IEC61508 FUNC SAFETY BASICมีสินค้า$42,277.62ดูรายละเอียด
Published: 2022-03-07