AVR-IoT Cellular Mini Development Board

Microchip's AVR-IoT Cellular Mini features Sequans Monarch 2 GM02S cellular module

Image of Microchip Technology's AVR-IoT Cellular Mini Development BoardThe AVR-IoT Cellular Mini development board is a hardware platform to evaluate and develop IoT solutions with the Microchip AVR128DB48 AVR® microcontroller, ATECC608B secure element, and the Sequans Monarch 2 GM02S cellular module. Included with the development board is a SIM card from Truphone with 150 MB data ready for activation.

The Sequans Monarch 2 GM02S requires a connection to an LTE-M or NB-IoT capable cellular network. With a connection to a capable cellular network, the ATECC608B can be used to authenticate the hardware with the cloud to uniquely identify every board.

The MCU comes preloaded with a firmware image that enables users to quickly connect and send data to the Microchip sandbox in AWS using the on-board temperature and color sensors. Once users are ready to build their own custom design, they can easily get started with development using the Arduino. The AVR-IoT Cellular Mini has full Arduino support through a library built on open-source DxCore.

Features
  • AVR128DB48 AVR microcontroller
  • ATECC608B Crypto Authentication™ device
  • 25CSM04 serial EEPROM - 4 Mb
  • Sequans Monarch 2 GM02S cellular module
  • 824 MHz to 2170 MHz cellular flexible antenna
  • Prepaid SIM card from Truphone - 150 MB data included
  • Nano SIM card holder
  • eSIM footprint
  • Five user LEDs
  • Two mechanical buttons
  • VMK3-9002 32.768 kHz crystal
  • VEML3328 color sensor
  • MCP9808 temperature sensor
  • Adafruit feather compatible edge connector
  • Qwiic® I2C connector
  • On-board debugger
  • Arduino-compatible with its own cellular Arduino library
  • USB, battery, and external input power options
  • MCP73830 Li-Ion/LiPo battery charger with charge status LED
  • Two fixed power domains, 1.8 V and 3.3 V

AVR-IoT Cellular Mini Development Board

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
AVR-IOT CELLULAR MINIEV70N78AAVR-IOT CELLULAR MINI20 - Immediate$2,369.79ดูรายละเอียด
Published: 2022-06-07