Curiosity Development Board Platform

Microchip presents cost-effective, fully integrated microcontroller (MCU) development platforms

Image of Microchip Curiosity Development Board PlatformCuriosity is the perfect platform to harness the power of modern 8-, 16-, and 32-bit PIC® MCUs. Microchip’s Curiosity development boards are cost-effective, fully integrated MCU development platforms targeted at first-time users, makers, and those seeking a feature-rich rapid prototyping board. These boards include an integrated programmer/debugger and require no additional hardware to get started. The Curiosity platform is IoT ready out of the box and offers several user interface options including mTouch® capacitive sensing, on-board potentiometers, and physical switches. Security requirements in IoT designs are also addressed as select families of 16- and 32-bit PIC MCUs supported on Curiosity boards come equipped with an integrated hardware Cryptographic engine for data encryption/decryption and authentication. In addition, some members of the Curiosity family include Wi-Fi® and Bluetooth® connectivity.

MikroElektronika offers hundreds of plug-and-play accessory boards using the mikroBUS™ interface that can be added to Curiosity boards to add additional functionality to designs, including wireless connectivity, sensors, display modules, interface modules, motor control, power management, human-machine interface (HMI), and audio/voice. A complete list of available MikroElektronika add-on boards are here. There are several Curiosity development boards to choose from, supporting 8-, 16-, and 32-bit PIC MCUs, all of them are compatible with MPLAB® X and MPLAB Xpress integrated development environments.

Features

  • Various options support 8-, 16-, and 32-bit PIC microcontrollers
  • Integrated programmer/debugger with USB interface
  • Various user interface options: mTouch, user LEDs, RGB LEDs, analog potentiometers, and physical switches
  • Integrates seamlessly with MPLAB X IDE, MPLAB Xpress IDE, and Code Configurator
  • microBUS support with over 180 MikroElektronika Click™ add-on Click Boards™ available

Video:  AGM Microchip Curiosity Boards

Curiosity Development Board Platform

รูปภาพManufacturer Part Numberคำอธิบายแพลตฟอร์มIC / ชิ้นส่วนที่ใช้Available Quantityราคาดูรายละเอียด
CURIOSITY 8/14/20 PIN PIC EVALDM164137CURIOSITY 8/14/20 PIN PIC EVALCuriosity Low Pin Count8-ขา, 14-ขา, หรือ 20-ขา PICmicro ไมโครคอนโทรลเลอร์57 - Immediate$1,732.56ดูรายละเอียด
CURIOSITY HIGH PIN CNT PIC MICRODM164136CURIOSITY HIGH PIN CNT PIC MICROCuriosity High Pin CountPIC Micro® MCU130 - Immediate$1,098.90ดูรายละเอียด
PIC24F CURIOSITY EVAL BRDDM240004PIC24F CURIOSITY EVAL BRDPIC24F CuriosityPIC24F44 - Immediate$789.50ดูรายละเอียด
PIC32MX470 CURIOSITY EVAL BRDDM320103PIC32MX470 CURIOSITY EVAL BRDPIC32MX470 CuriosityPIC32MX470F512H18 - Immediate$927.22ดูรายละเอียด
PIC32MZ EF CURIOSITY MRF24WN0MADM320104PIC32MZ EF CURIOSITY MRF24WN0MAPIC32MZ EF CuriosityMRF24WN0MA, PIC32MZ2048EFM1000 - ImmediateSee Page for Pricingดูรายละเอียด
PIC32MM USB CURIOSITY EVAL BRDDM320107PIC32MM USB CURIOSITY EVAL BRDPIC32MM USB CuriosityPIC32MM0256GPM06422 - Immediate$824.09ดูรายละเอียด
PIC32MM CURIOSITY 0064GPL036DM320101PIC32MM CURIOSITY 0064GPL036PIC32MM CuriosityPIC32MM0064GPL0361 - Immediate$652.42ดูรายละเอียด
PIC24FJ256GA7 CURIOSITY EVAL BRDDM240016PIC24FJ256GA7 CURIOSITY EVAL BRDPIC24FJ256GA7 CuriosityPIC24FJ256GA70585 - Immediate$686.69ดูรายละเอียด
Updated: 2023-05-31
Published: 2017-04-28