DM164137 Curiosity Development Board

Microchip's DM164137 is the perfect platform to harness the power of modern 8-bit PIC® Microcontrollers

Image of Microchip's DM164137 Curiosity Development BoardMicrochip Technology's DM164137 Curiosity board harnesses 8-bit PIC microcontrollers (MCUs). Its layout and external connections offer unparalleled access to the core independent peripherals (CIPs) available on many 8-bit PIC MCUs. These CIPs enable the user to integrate various system functions onto a single MCU, simplifying the design and keeping system power consumption and BOM cost low.

The Curiosity Low Pin Count (LPC) development board supports Microchip’s 8-pin, 14-pin, and 20-pin 8-bit PIC MCUs. Dual-row expansion headers on either side of the socket offer the flexibility of connectivity to all pins on the PIC MCUs. Programming/debugging is accomplished through the PICkit™ on-board (PKOB), eliminating the need for an external programming/debugging tool. This board provides flexibility for experimentation through an application header with ground (GND) and supply voltage (VSS) connections. It also has a set of indicator LEDs, mTouch® button and push-button switches, and a variable potentiometer. Additionally, the Curiosity LPC board integrates a MikroElektronika mikroBUS™ socket, which can accommodate a variety of plug-in Click™ board modules that can be used for application development.

Features

  • Supports 8-pin, 14-pin, and 20-pin 8-bit PIC MCUs with low voltage programming capability
  • Integrated programmer/debugger with USB interface
  • Integrates seamlessly with MPLAB® X Integrated Development Environment (IDE) and MPLAB Code Configurator (MCC)
  • Various user interface options: mTouch button, analog potentiometer, and physical switches
  • mikroBUS support with over 100 MikroElectronika Click add-on boards available
  • RN4020 Bluetooth® module footprint

DM164137 Curiosity Development Board

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CURIOSITY 8/14/20 PIN PIC EVALDM164137CURIOSITY 8/14/20 PIN PIC EVAL57 - Immediate$1,732.56ดูรายละเอียด

MikroElektronika Click™ Boards

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
OPTO CLICK VO2630MIKROE-1196OPTO CLICK VO26300 - Immediate$808.25ดูรายละเอียด
XPRO-ADAPTER CLICKMIKROE-4123XPRO-ADAPTER CLICK1 - Immediate$452.62ดูรายละเอียด
UWB CLICKMIKROE-4199UWB CLICK7 - Immediate$2,683.39ดูรายละเอียด
FLASH 6 CLICKMIKROE-4067FLASH 6 CLICK29 - Immediate$258.64ดูรายละเอียด
ACCEL 10 CLICKMIKROE-4112ACCEL 10 CLICK4 - Immediate$355.63ดูรายละเอียด
BAROMETER 3 CLICKMIKROE-4190BAROMETER 3 CLICK6 - Immediate$323.30ดูรายละเอียด
THERMOSTAT 4 CLICKMIKROE-4194THERMOSTAT 4 CLICK2 - Immediate$1,099.22ดูรายละเอียด
FEATHER CLICK SHIELDMIKROE-3725FEATHER CLICK SHIELD15 - Immediate$969.90ดูรายละเอียด
COMPASS 3 CLICKMIKROE-4063COMPASS 3 CLICK0 - Immediate$517.28ดูรายละเอียด
ALTITUDE 4 CLICKMIKROE-4127ALTITUDE 4 CLICK0 - Immediate$387.96ดูรายละเอียด
Published: 2021-06-11