Hello FPGA Evaluation Kit
Microchip Technology's low-cost, compact-sized FPGA kit is based on the SmartFusion®2 FPGA
Low-cost and compact-sized, the Hello FPGA kit by Microchip is for anyone with low to medium FPGA knowledge. Based on the SmartFusion2 FPGA with its Arm® Cortex®-M3 processor with embedded Flash, the kit supports power demos and provides a versatile platform to prototype designs. With Arduino and mikroBUS™ connectors, Hello FPGA supports additional expansion boards for more prototyping capabilities. Hello FPGA can be used to develop applications from simple control logic to data acquisition, image processing, signal processing, and artificial intelligence (AI) applications.
The kit measures live FPGA core power consumption and enables the use of the unique Flash*Freeze mode while maintaining the I/O state for low power applications. The Hello FPGA board includes a Microchip PIC32 MCU that is used to program the SmartFusion2 SoC FPGA, monitor power, and perform general housekeeping functions. This kit can work as a standalone unit, as well as an extension to existing Microchip kits over the PICkit™ Header. The Hello FPGA kit demonstrates several features of the SmartFusion2 SoC FPGA including fast wake up time from Flash*Freeze (0.03 W) mode to fully functional, AI machine learning, and power monitoring via a GUI interface for all power modes.
- Based on M2S010-1VF256 SmartFusion2 FPGA
- Three push buttons
- Five LEDs
- FPGA JTAG header
- PICkit header
- PIC® microcontroller (PIC32MX795F512L)
- 8 MB SPI Flash
- 8 Gb DDR3
- Two 20-pin expansion headers
- USB 2.0 to power the kit and program the FPGA through MCU
- Arduino-compatible interface
- Interfaced with camera sensor board
- Interfaced with display board
- FPGA main-board with SmartFusion2 M2S010-1VF256
- Camera sensor board (LI-0V7725-MICRO v1.0)
- LCD board
- USB 2.0 A to Mini-B cable
- Quick-start card
- FIR filter
- FFT on various waveforms
- FPGA core power measurement application
- Image processing application
- Digit recognition application
Hello FPGA Evaluation Kit
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | M2S-HELLO-FPGA-KIT | HELLO FPGA DEVELOPMENT KIT | 11 - Immediate | $9,881.66 | ดูรายละเอียด |
Add-On Click Boards
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | MIKROE-986 | BOARD ACCY CAN-SPI CLICK 3.3V | 39 - Immediate | $808.25 | ดูรายละเอียด |
![]() | ![]() | MIKROE-1298 | RF TXRX MODULE CELLULAR | 50 - Immediate | $1,907.47 | ดูรายละเอียด |
![]() | ![]() | MIKROE-2670 | GNSS 5 CLICK | 9 - Immediate | $1,584.17 | ดูรายละเอียด |
![]() | ![]() | MIKROE-1375 | RF TXRX MODULE CELLULAR SMA ANT | 0 - Immediate | $1,713.49 | ดูรายละเอียด |
![]() | ![]() | MIKROE-1032 | GPS CLICK UART/I2C LEA-6S | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | MIKROE-1507 | BOARD | 65 - Immediate | $161.65 | ดูรายละเอียด |
![]() | ![]() | MIKROE-1581 | BOARD ARDUINO UNO CLICK SHIELD | 37 - Immediate | $290.97 | ดูรายละเอียด |
![]() | ![]() | MIKROE-2882 | MIKROBUS SHUTTLE | 0 - Immediate | $310.37 | ดูรายละเอียด |
![]() | ![]() | MIKROE-1900 | BOARD ARDUINO MEGA CLICK SHIELD | 22 - Immediate | $384.08 | ดูรายละเอียด |
![]() | ![]() | MIKROE-1838 | DEV BOARD EXPAND 2 CLICK | 8 - Immediate | $452.62 | ดูรายละเอียด |
![]() | ![]() | MIKROE-2756 | PI 3 CLICK SHIELD | 0 - Immediate | $743.59 | ดูรายละเอียด |
![]() | ![]() | MIKROE-1203 | BOARD USB UART CLICK | 134 - Immediate | $840.58 | ดูรายละเอียด |
![]() | ![]() | MIKROE-1582 | BOARD COMM SERIAL RS232 CLICK | 42 - Immediate | $581.94 | ดูรายละเอียด |
![]() | ![]() | MIKROE-2542 | WIFI ESP CLICK | 16 - Immediate | $581.94 | ดูรายละเอียด |
![]() | ![]() | MIKROE-2897 | RS232 2 CLICK | 26 - Immediate | $581.94 | ดูรายละเอียด |
![]() | ![]() | MIKROE-3436 | TEMP&HUM 12 CLICK | 1 - Immediate | $581.94 | ดูรายละเอียด |
![]() | MIKROE-924 | MICROSD CLICK | 65 - Immediate | $614.27 | ดูรายละเอียด | |
![]() | ![]() | MIKROE-989 | BOARD ACCY RS485 CLICK 3.3V | 65 - Immediate | $711.26 | ดูรายละเอียด |
![]() | ![]() | MIKROE-1878 | DEV BOARD I2C ISOLATOR CLICK | 3 - Immediate | $711.26 | ดูรายละเอียด |