Linear Low Dropout (LDO) Regulators

Microchip presents LDO regulators with low quiescent current

Image of Microchip's Linear Low Dropout (LDO) Regulators Power management is crucial in a world that runs on battery power. The ability to drastically lower power consumption during standby or sleep modes is no longer a luxury and Microchip offers a wide variety of linear dropout regulators to manage power consumption. This is especially true in mobile medical applications that have extended use between charging cycles. Consumers are also looking to squeeze every bit of battery power they can from each charge cycle, and that demand requires efficient low dropout regulators to optimize standby power usage.

Microchip has a large selection of LDO regulators with the highest performance for quiescent current. They now offer the lowest quiescent current LDO in the market, consuming only 20 nA (typical) while operating with no load condition. By reducing the quiescent current, customers' applications can stay in standby/sleep mode up to 20 times longer than leading low quiescent current LDOs in the market. These LDOs are in small packages from 1 mm x 1 mm DFN to SOT-23 packages with capacitor-less operation to minimize the footprint and reduce the PCB usage for congested real estate. The wide selection of packages, input voltage ranges, and other key attributes make these LDOs ideal for battery-powered applications, such as wearables, key fobs, GPS, handheld equipment; hearing aids, Bluetooth® earphones, and more.

MCP1810 Features
  • Lowest IQ in the market: 20 nA typical
  • Ultra-low shutdown current of 1 nA typical
  • Stable with 1 µF ceramic output capacitor
MCP1711 Features
  • Low IQ of 600 nA typical
  • Stable without output capacitor
  • Small 1 mm x 1 mm DFN package
MIC5231 Features
  • Low IQ of 650 nA typical
  • No output capacitor required
  • Wide input voltage up to 12 V
MIC5232 Features
  • Low IQ of 1.8 µA typical
  • Stable with 0.47 µF ceramic output capacitor
  • Reverse battery protection
Applications
  • Wearables
  • GPS
  • Key fobs
  • Hearing aids
  • Bluetooth earphones
  • Handheld equipment

ICs

รูปภาพManufacturer Part Numberคำอธิบายแรงดันไฟฟ้าที่ต่างกัน (สูงสุด)Available Quantityราคาดูรายละเอียด
IC REG LINEAR 3V 10MA SOT23-5MIC5231-3.0YM5-TRIC REG LINEAR 3V 10MA SOT23-50.3V @ 10mA5414 - Immediate$48.17ดูรายละเอียด
IC REG LIN 1.2V 10MA TSOT-23-5MIC5232-1.2YD5-TRIC REG LIN 1.2V 10MA TSOT-23-50.3V @ 10mA4242 - Immediate$19.40ดูรายละเอียด
IC REG LINEAR 3.3V 10MA 6-DFNMIC5232-3.3YML-TRIC REG LINEAR 3.3V 10MA 6-DFN0.3V @ 10mA0 - Immediate$10.02ดูรายละเอียด
IC REG LINEAR 2.75V 10MA SOT23-5MIC5231-2.75YM5-TRIC REG LINEAR 2.75V 10MA SOT23-50.3V @ 10mA1466 - Immediate$48.17ดูรายละเอียด
IC REG LINEAR 3.3V 10MA SOT23-5MIC5231-3.3YM5-TRIC REG LINEAR 3.3V 10MA SOT23-50.3V @ 10mA2864 - Immediate$48.17ดูรายละเอียด

Dev Boards

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
EVAL BOARD FOR MCP1711ADM00672EVAL BOARD FOR MCP17110 - Immediate$1,980.10ดูรายละเอียด
Published: 2018-01-26