MTCH Series Capacitive Touch/Liquid Detection Controllers

Microchip MTCH series controllers are robust, low-power touch and sensing solutions for embedded systems

Now supported in Zephyr® - MTCH9010 sensor driver merged into the Zephyr mainline!

Image of Microchip MTCH Series Capacitive Touch/Liquid Detection ControllersThe Microchip MTCH series includes the MTCH9010, MTCH1010, MTCH1030, MTCH1060, and MTCH2120. It offers a range of turnkey capacitive touch and liquid detection controllers designed for embedded applications requiring high noise immunity, water tolerance, and minimal firmware overhead. These devices support self-capacitance sensing and are optimized for ease of integration, offering GPIO or I²C interfaces depending on the model.

The MTCH10xx family (MTCH1010, MTCH1030, and MTCH1060) provides one to six capacitive touch channels with GPIO control, while the MTCH2120 expands this to 12 channels with I²C configurability. The MTCH9010 is a specialized liquid detection controller supporting both capacitive and conductive sensing. All devices are engineered for robust operation in harsh environments, including moisture and electrical noise, and are supported by Microchip EasyTune and MPLAB® Data Visualizer tools for rapid prototyping and tuning.

The MTCH9010 liquid detection controller is now supported in Zephyr® RTOS offering developers greater flexibility and faster integration. Whether you prefer working within Microchip’s MPLAB® development environment or an open-source framework like Zephyr, the MTCH9010 gives you the freedom to choose the toolchain that best fits your workflow (see Zephyr documentation).

Features
  • MTCH9010 liquid detection controller
    • Capacitive and conductive liquid sensing
    • 1 input/output channel, 1.8 V to 5.5 V operation
    • <1 µA average current in sleep mode
    • USART and GPIO configuration options
    • Zephyr RTOS supported
  • MTCH1010 single-button touch controller
    • 1 capacitive touch channel with digital output
    • Driven Shield for water tolerance
    • Configurable sensitivity and response via GPIO
    • No firmware required
  • MTCH1030 three-button touch controller
    • 3 capacitive touch channels with proximity detection
    • Driven Shield+ technology for enhanced SNR
    • GPIO-controlled, runtime auto-tuning
  • MTCH1060 six-button touch controller
    • 6 capacitive touch channels with proximity detection
    • IEC61000-4-6 Level 3 noise immunity
    • EasyTune support, GPIO configuration
    • 3 mm x 3 mm QFN package
  • MTCH2120 twelve-button touch controller
    • 12 capacitive touch channels, I²C interface
    • Moisture tolerance, signal guard, and CRC config check
    • Configuration via MPLAB Code Configurator and Data Visualizer
    • Built-in I²C port expander functionality
Applications
  • Touch interfaces for consumer and industrial electronics
  • Water-tolerant control panels (e.g., kitchen appliances, outdoor equipment)
  • Proximity sensing and gesture detection
  • Liquid level detection in medical, automotive, or industrial systems
  • Capacitive button replacement for mechanical switches

Touch Solutions

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
IC PROXIMITY DETECTORMTCH1010-V/SNIC PROXIMITY DETECTOR0 - Immediate$19.72ดูรายละเอียด
IC PROXIMITY DETECTORMTCH1010T-V/SNIC PROXIMITY DETECTOR0 - Immediate$20.69ดูรายละเอียด
3 CHANNEL TOUCH CONTROLLER, GPIOMTCH1030T-I/MG3 CHANNEL TOUCH CONTROLLER, GPIO5463 - Immediate$29.42ดูรายละเอียด
6 CHANNEL TOUCH CONTROLLER, GPIOMTCH1060-I/SS6 CHANNEL TOUCH CONTROLLER, GPIO221 - Immediate$33.62ดูรายละเอียด
6 CHANNEL TOUCH CONTROLLER, GPIOMTCH1060T-I/REB6 CHANNEL TOUCH CONTROLLER, GPIO1532 - Immediate$30.39ดูรายละเอียด
3 CHANNEL TOUCH CONTROLLER, GPIOMTCH1030T-E/MG3 CHANNEL TOUCH CONTROLLER, GPIO1697 - Immediate$32.33ดูรายละเอียด
3 CHANNEL TOUCH CONTROLLER, GPIOMTCH1030-E/ST3 CHANNEL TOUCH CONTROLLER, GPIO844 - Immediate$32.98ดูรายละเอียด
6 CHANNEL TOUCH CONTROLLER, GPIOMTCH1060-E/REB6 CHANNEL TOUCH CONTROLLER, GPIO622 - Immediate$33.62ดูรายละเอียด
LIQUID DETECTION DEVICE, CAPACITMTCH9010-I/REBLIQUID DETECTION DEVICE, CAPACIT1524 - Immediate$14.55ดูรายละเอียด
IC TSC 2 WIRE CAP 20-SOICMTCH2120-V/SOIC TSC 2 WIRE CAP 20-SOIC603 - Immediate$41.71ดูรายละเอียด

Evaluation Boards

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
ผลิตภัณฑ์ใหม่
MTCH9010 EVALUATION KIT
EV24U22AMTCH9010 EVALUATION KIT37 - Immediate$1,022.27ดูรายละเอียด
MTCH1010 EVALUATION KITEV24Z38AMTCH1010 EVALUATION KIT0 - Immediate$858.36ดูรายละเอียด
MTCH1060 EVALUATION KITEV54M59AMTCH1060 EVALUATION KIT20 - Immediate$961.49ดูรายละเอียด
MTCH2120 EVALUATION KITEV64Z42AMTCH2120 EVALUATION KIT17 - Immediate$1,030.03ดูรายละเอียด
Published: 2025-07-03
Updated: 2025-12-09