PD-9501GCO 1-Port, 60W, IEEE 802.3bt Outdoor PoE Midspan
Microchip's PD-9501GCO is a single-port IP67 outdoor PoE midspan with extended temperature range
Microchip’s single-port midspan offers a cost-effective, IEEE 802.3bt Type 3 compliant solution for outdoor installations, guaranteeing 60 W of power and ensuring safe and reliable operation in the outdoor environment of any standard PoE data terminal. It allows wireless LAN access points, security network cameras, and other IP terminals to receive power and data over standard Ethernet cables, leaving network infrastructure completely unaltered. The PD-9501GCO also offers surge protection for both the AC and the PoE ports, ensuring the indoor equipment is protected from outdoor surges.
Features
- Number of ports: 1
- PoE output: 60 W
- Data rates: 10/100/1000 Mbps
- Power input: AC
- Outdoor rated: IP67
- Regulatory compliance: IEEE 802.3bt type 3, IEEE 802.3af/at (PoE), RoHS compliant, WEEE compliant, CE
- EMI: FCC Part 15, Class B, EN 55032 Class B (Emissions), EN 55024, EN61000-4-5: Class 5 (AC lines 6kV CM/DM) VCCI
- Surge protection: Design meets surge protection as specified in GR-1089-CORE Issue 4 ITU-T K.21 enhanced surge level protection (6 kV on data and AC lines)
- Safety: UL/IEC/EN 60950-1 (ed. 2), UL 60950-22
- Other standards: Dustproof and water resistance: EN60529, approvals level IP67; NEMA 250, Level 4X ASTM B-117 corrosion resistance
PD-9501GCO 1-Port 60W IEEE 802.3bt Outdoor PoE Midspan
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | PD-9501GCO/AC | POE MIDSPAN 60W | 0 - Immediate | $7,440.75 | ดูรายละเอียด |