PIC32CK SG/GC Microcontroller Family
Microchip PIC32CK SG/GC high-performance 32-bit MCUs offer advanced security and connectivity
Microchip PIC32CK SG/GC microcontrollers are built around the 120 MHz Arm® Cortex®-M33 core, offering robust performance and extensive connectivity options. These MCUs are designed for high-reliability applications, featuring up to 2 MB of Flash memory and 512 KB of SRAM. The integrated hardware security module (HSM) provides advanced cryptographic operations and secure key management.
With support for multiple communication interfaces, including Ethernet, USB, and CAN FD, the PIC32CK SG/GC MCUs are versatile solutions for a wide range of embedded applications. Including a peripheral touch controller and high-speed ADC further enhances their capability, making them suitable for complex, real-time systems.
- 120 MHz Arm Cortex-M33 core
- Up to 2 MB Flash memory and 512 KB SRAM
- Integrated HSM
- 10/100 Ethernet, hi-speed USB, full-speed USB, and CAN FD
- 12-bit ADC with 3 MSPS sampling rate
- Industrial automation and controls
- Automotive systems
- Medical devices
- Secure IoT applications
- Consumer electronics
PIC32CK SG/GC Microcontroller Family
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | PIC32CK2051GC01064-I/3ZB | M33 2MB/512 64 TQFP | 272 - Immediate | $149.36 | ดูรายละเอียด |
![]() | ![]() | PIC32CK2051GC01064-I/3ZB-SL3 | M33 2MB/512 64 TQFP | 99 - Immediate | $144.84 | ดูรายละเอียด |
![]() | ![]() | PIC32CK1025SG01064-I/3ZB-SL3 | M33 HSM 1MB/256 64 TQFP | 130 - Immediate | $143.87 | ดูรายละเอียด |
![]() | ![]() | PIC32CK2051SG01064-I/3ZB-SL3 | M33 HSM 2MB/512 64 TQFP | 153 - Immediate | $146.45 | ดูรายละเอียด |
![]() | ![]() | PIC32CK1025GC01064-I/3ZB | M33 1MB/256 64 TQFP | 0 - Immediate | $140.64 | ดูรายละเอียด |
PIC32CK Curiosity Board
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | EV33A17A | PIC32CK SG01 CURIOSITY ULTRA | 6 - Immediate | $4,190.29 | ดูรายละเอียด |
![]() | ![]() | EV44P93A | PIC32CK GC01 CURIOSITY ULTRA | 11 - Immediate | $4,190.29 | ดูรายละเอียด |