PIC32CM GV Low-Power 32-bit Microcontrollers for Embedded Control
Microchip PIC32CM GV Arm® Cortex®-M0+ microcontrollers feature integrated touch and flexible peripherals
Microchip PIC32CM GV series of low-power, 32-bit microcontrollers (MCUs) is built on the Arm Cortex-M0+ core and designed for cost-sensitive embedded applications. These MCUs offer a balance of performance, power efficiency, and peripheral integration, making them suitable for a wide range of industrial, consumer, and automotive systems.
Key features include up to 32 KB of Flash memory, 4 KB of SRAM, and a rich set of analog and digital peripherals such as a 12-bit ADC, a 10-bit DAC, analog comparators, and multiple SERCOM modules that are configurable as UART, SPI, or I²C interfaces. The devices also support advanced touch interfaces via a Peripheral Touch Controller (PTC), and operate from 1.62 V to 3.63 V with a maximum clock speed of 48 MHz. Integrated EEPROM emulation and real-time clock/calendar functionality further enhance their utility in low-power designs.
- Arm Cortex-M0+ core running up to 48 MHz
- Up to 32 KB Flash and 4 KB SRAM with EEPROM emulation
- Four SERCOM modules configurable as UART/SPI/I²C
- 12-bit ADC (10 channels), 10-bit DAC, and analog comparators
- Integrated PTC with up to 256 channels
- Capacitive touch interfaces in consumer and industrial devices
- Low-power sensor nodes and data loggers
- Home automation and smart appliances
- Metering and energy monitoring systems
- Automotive body electronics and control modules
PIC32CM GV Low-Power 32-bit Microcontrollers for Embedded Control
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | PIC32CM1602GV00048-I/U5B | CORTEX MO+ W/16K FLASH AND 2K SR | 1239 - Immediate | $26.19 | ดูรายละเอียด |
![]() | ![]() | PIC32CM3204GV00048T-I/U5B | CORTEX MO+ W/32K FLASH AND 4K SR | 3995 - Immediate | $27.80 | ดูรายละเอียด |
![]() | ![]() | PIC32CM3204GV00032T-I/T5X | CORTEX MO+ W/32K FLASH AND 4K SR | 1693 - Immediate | $20.04 | ดูรายละเอียด |
![]() | ![]() | PIC32CM1602GV00064-I/V2X | CORTEX MO+ W/16K FLASH AND 2K SR | 537 - Immediate | $27.48 | ดูรายละเอียด |
![]() | ![]() | PIC32CM3204GV00064T-I/V2X | CORTEX MO+ W/32K FLASH AND 4K SR | 1490 - Immediate | $29.10 | ดูรายละเอียด |
![]() | ![]() | PIC32CM1602GV00032-I/T5X | CORTEX MO+ W/16K FLASH AND 2K SR | 895 - Immediate | $18.10 | ดูรายละเอียด |
![]() | ![]() | PIC32CM1602GV00032-I/RTB | CORTEX MO+ W/16K FLASH AND 2K SR | 980 - Immediate | $20.69 | ดูรายละเอียด |
![]() | ![]() | PIC32CM3204GV00032T-I/RTB | CORTEX MO+ W/32K FLASH AND 4K SR | 3521 - Immediate | $22.31 | ดูรายละเอียด |
![]() | ![]() | PIC32CM3204GV00032-I/RTB | CORTEX MO+ W/32K FLASH AND 4K SR | 980 - Immediate | $21.98 | ดูรายละเอียด |
![]() | ![]() | PIC32CM3204GV00048-I/Y8X | CORTEX MO+ W/32K FLASH AND 4K SR | 985 - Immediate | $26.51 | ดูรายละเอียด |
Curiosity Nano Evaluation Board
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | EV80D90A | PIC32CM GV CURIOSITY NANO+ TOUCH | 7 - Immediate | $329.44 | ดูรายละเอียด |