CodeGrip Wireless Wi-Fi® Debuggers
MikroElektronika's debuggers are a unified solution that enables wireless remote programming and debugging over Wi-Fi
MikroElektronika's CodeGrip is a unified solution that is designed to perform programming and debugging tasks on a range of different microcontroller (MCU) devices based on the Arm® Cortex®-M architecture. The CodeGrip device offers unique and innovative functionalities, some of which have never been used before on a similar device.
These functionalities include wireless programming and debugging, power monitoring, advanced debugging options with the SWO support, and more. By bridging differences between various MCUs, it allows a huge number of MCUs from several different MCU vendors to be programmed and debugged. Although the number of supported MCUs is immense, more MCUs might be added in the future, along with some new functionalities. Thanks to the advanced and unique features such as wireless connectivity and the USB-C connector, programming a huge number of various Arm Cortex-M based MCUs become seamless and effortless, providing users with mobility and complete control over the MCU programming and debugging process. The USB-C connector offers improved performance and reliability, compared to traditionally used USB Type A/B connectors. Wireless connectivity redefines how the development board can be used. With unlimited possibilities for development, the CodeGrip programmer and debugger can be placed in the least accessible places such as hazardous environments, agricultural setting, and high-rise buildings while still retaining full debugging and programming access.
The CodeGrip suite is a powerful software tool that can intelligently manage programming and debugging tasks, and other options and settings of the CodeGrip.
- Supported architectures:
- Arm Cortex-M3
- Arm Cortex-M4
- Arm Cortex-M7
- Arm Cortex-M0
- Supported product families:
- STM32
- Kinetis
- TIVA
- CEC
- MSP430
CodeGrip Wireless Wi-Fi Debuggers
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | MIKROE-3460 | WI-FI WIRELESS CODEGRIP ARM | 31 - Immediate | $9,666.67 | ดูรายละเอียด |
![]() | ![]() | MIKROE-3461 | WI-FI WIRELESS CODEGRIP STM32 | 1 - Immediate | $7,403.57 | ดูรายละเอียด |
![]() | ![]() | MIKROE-3462 | WI-FI WIRELESS CODEGRIP KINETIS | 2 - Immediate | $7,403.57 | ดูรายละเอียด |
![]() | ![]() | MIKROE-3463 | WI-FI WIRELESS CODEGRIP TIVA | 2 - Immediate | $7,403.57 | ดูรายละเอียด |