0962/0933 Spring Pins

Innovative designs for connecting Mill-Max spring-loaded connectors to wires or cables

Image of Mill-Max's 0962 and 0933 Spring Pins Mill-Max's 0962 spring pin offers the advantages of a compression spring connection on one end and a wire termination on the other. The .042" diameter plunger performs with the same typical reliability Mill-Max customers have come to expect with any of its spring pin products. These spring pins are rated at minimum of one million cycles and have the unique feature of a crimp-barrel tail that can accommodate up to 22-gauge stranded or solid copper wires.

Plated with 20µ" of gold over nickel on each precision-machined component and 10µ" of gold over nickel on the beryllium copper spring, the 0962 is as durable as it is multi-faceted.

If soldering is preferred, Mill-Max's 0933 is the perfect choice. With all the reliability characteristics of the 0962, the 0933 has the proven solder-cup design utilized by numerous Mill-Max pins and receptacles and can accommodate up to 22-gauge stranded wire or solid copper wire.

Additionally, Mill-Max offers the ideal complement to the 0962 and 0933 spring pins. The 3000 target pin acts as both a mate to the plunger of the 0962 or 0933 while also offering a wire termination, as its crimp-barrel feature on the back end of the pin can accommodate the same wire sizes the 0962 can. Mating the 0962 or 0933 with the 3000 turns a pair of discrete wires into a highly reliable spring-loaded interconnection.

Material Specifications
  • Sleeve and plunger material: Copper alloy
  • Spring material: Beryllium copper
  • Sleeve and plunger finish: 20µ" gold over nickel
  • Spring finish: 10µ" gold over nickel
  • Tolerances on:
    • Length: ± .006°
    • Diameter: ± .002°
    • Angle: ± 2°
Mechanical and Electrical Specifications
  • Durability: 1,000,000 cycles
  • Current rating: 2 A continuous, 3 A peak
  • Contact resistance: 20 mΩ maximum
  • Spring number: 75
  • Mid. stroke: .0275°
  • Max. stroke: .055°
  • Force at Mid. stroke: 60 g
  • Initial force (pre-load): 25 g

0962-0933 Spring Pins

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CONTACT SPRING LOADED T/H GOLD0962-0-15-20-75-14-11-0CONTACT SPRING LOADED T/H GOLD25124 - Immediate$45.91ดูรายละเอียด
CONTACT SPRING LOADED T/H GOLD0933-0-15-20-75-14-11-0CONTACT SPRING LOADED T/H GOLD35351 - Immediate$44.94ดูรายละเอียด
CONN PC PIN CIRC 0.059DIA GOLD3000-0-00-15-00-00-03-0CONN PC PIN CIRC 0.059DIA GOLD1897 - Immediate$11.64ดูรายละเอียด
Published: 2011-09-24